FASTRON Magnetics
| Part No. | Price | Stock | Manufacturer | Category | Type | Technology | Protection Style | Inductance - (uH) | Core Material | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Impedance - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Package Type | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PISA4728-1R2N-04
Inductor Power Molded/Shielded Wirewound 1.2uH 30% 100KHz Ferrite 9.8A 0.007Ohm DCR T/R Automotive AEC-Q200
|
Stock
500
From $0.9861 to $1.0364
Per Unit
|
FASTRON | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 1.2u | Ferrite | 30% | 9.8 | 9.8 | 100K | 0.007 | 12.3 | 12.3 | 8.2 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
PISA4716-680M-04
Inductor Power Molded/Shielded Wirewound 68uH 20% 100KHz Ferrite 1.5A 0.22Ohm DCR T/R Automotive AEC-Q200
|
Stock
499
From $0.7222 to $0.7345
Per Unit
|
FASTRON | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 68u | Ferrite | 20% | 1.5 | 1.5 | 100K | 0.22 | 12.3 | 12.3 | 5.2 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
1812ASM-6R8K-01
Inductor RF Chip Molded/Unshielded Wirewound 6.8uH 10% 7.9MHz 41Q-Factor Ceramic 0.2A 5.14Ohm DCR 1812 T/R Automotive AEC-Q200
|
Stock
598
From $0.4211 to $0.4354
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded/Unshielded | 6.8u | Ceramic | 10% | 50M | 0.2 | 7.9M | 5.14 | 105M(Typ) | 1812 | 4.9 | 3.8 | 3.4 | Tape and Reel | 2 | 41 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1812ASM-330K-01
Inductor RF Chip Molded/Unshielded Wirewound 33uH 10% 2.5MHz 31Q-Factor Ceramic 0.09A 17.1Ohm DCR 1812 T/R Automotive AEC-Q200
|
Stock
500
From $0.4211 to $0.4354
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded/Unshielded | 33u | Ceramic | 10% | 10M | 0.09 | 2.5M | 17.1 | 32M(Typ) | 1812 | 4.9 | 3.8 | 3.4 | Tape and Reel | 2 | 31 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1008ASM-012J-08
Inductor RF Chip Molded Wirewound 0.012uH 5% 50MHz 53Q-Factor Ceramic 1A 0.09Ohm DCR 1008 Automotive AEC-Q200 T/R
|
Stock
1,000
From $0.1641 to $0.1669
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded | 0.012u | Ceramic | 5% | 500M | 1 | 50M | 0.09 | 3300M | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 2 | 53 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0402ASM-3N3K-08
Inductor RF Chip Molded Wirewound 0.0033uH 10% 250MHz 59Q-Factor Ceramic 0.69A 0.065Ohm DCR 0402 T/R Automotive AEC-Q200
|
Stock
1,000
From $0.2188 to $0.2225
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded | 0.0033u | Ceramic | 10% | 900M | 0.69 | 250M | 0.065 | 7000M | 0402 | 1.2 | 0.65 | 0.65 | Tape and Reel | 2 | 59 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
PISA2416-4R7M-04
Inductor Power Molded/Shielded Wirewound 4.7uH 20% 1KHz Ferrite 2.4A 0.09Ohm DCR T/R Automotive AEC-Q200
|
Stock
950
From $0.6254 to $0.636
Per Unit
|
FASTRON | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 4.7u | Ferrite | 20% | 2.4 | 2.4 | 1K | 0.09 | 6.5 | 6.1 | 5.2 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0805AS-R22J-08
Inductor RF Chip Molded Wirewound 0.22uH 5% 100MHz 59Q-Factor Ceramic 0.4A 0.7Ohm DCR 0805 T/R Automotive AEC-Q200
|
Stock
1,000
From $0.1264 to $0.1285
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded | 0.22u | Ceramic | 5% | 250M | 0.4 | 100M | 0.7 | 850M | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 2 | 59 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1210ASM-1R0K-01
Inductor RF Chip Molded/Unshielded Wirewound 1uH 10% 25MHz 35Q-Factor Ceramic 0.33A 2.16Ohm DCR 1210 T/R Automotive AEC-Q200
|
Stock
753
From $0.2513 to $0.2556
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded/Unshielded | 1u | Ceramic | 10% | 50M | 0.33 | 25M | 2.16 | 290M(Typ) | 1210 | 3.8 | 3 | 2.4 | Tape and Reel | 2 | 35 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
PISA4716-121M-04
Inductor Power Molded/Shielded Wirewound 120uH 20% 100KHz Ferrite 1.1A 0.38Ohm DCR T/R Automotive AEC-Q200
|
Stock
490
From $0.7222 to $0.7345
Per Unit
|
FASTRON | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 120u | Ferrite | 20% | 1.1 | 1.1 | 100K | 0.38 | 12.3 | 12.3 | 5.2 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
1206ASM-R27J-08
Inductor RF Chip Molded Wirewound 0.27uH 5% 50MHz 57Q-Factor Ceramic 0.63A 0.56Ohm DCR 1206 T/R Automotive AEC-Q200
|
Stock
803
From $0.2288 to $0.2327
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded | 0.27u | Ceramic | 5% | 300M | 0.63 | 50M | 0.56 | 730M | 1206 | 4 | 2.5 | 1.5 | Tape and Reel | 2 | 57 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1206ASM-3N3M-08
Inductor RF Chip Molded Wirewound 0.0033uH 20% 100MHz 30Q-Factor Ceramic 1A 0.05Ohm DCR 1206 T/R Automotive AEC-Q200
|
Stock
802
$0.2288
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded | 0.0033u | Ceramic | 20% | 300M | 1 | 100M | 0.05 | 6000M | 1206 | 4 | 2.5 | 1.5 | Tape and Reel | 2 | 30 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1008ASM-022J-08
Inductor RF Chip Molded Wirewound 0.022uH 5% 50MHz 55Q-Factor Ceramic 1A 0.12Ohm DCR 1008 Automotive AEC-Q200 T/R
|
Stock
1,000
From $0.1641 to $0.1669
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded | 0.022u | Ceramic | 5% | 350M | 1 | 50M | 0.12 | 2400M | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 2 | 55 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0402ASM-015J-08
Inductor RF Chip Molded Wirewound 0.015uH 5% 250MHz 50Q-Factor Ceramic 0.53A 0.2Ohm DCR 0402 T/R Automotive AEC-Q200
|
Stock
1,000
From $0.2188 to $0.2225
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded | 0.015u | Ceramic | 5% | 900M | 0.53 | 250M | 0.2 | 3660M | 0402 | 1.2 | 0.65 | 0.65 | Tape and Reel | 2 | 50 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
09P/F-681K-50
Inductor Pluggable Unshielded Wirewound 680uH 10% 20KHz 40Q-Factor Ferrite 0.45A 1.65Ohm DCR RDL Loose
|
Stock
461
$0.3158
Per Unit
|
FASTRON | Inductor Leaded | Pluggable | Wirewound | Unshielded | 680u | Ferrite | 10% | 796K | 0.45 | 0.3(Typ) | 20K | 1.65 | 1.6M | Radial | 9 | 13.4 | Loose | 2 | 40 | No | No | No | No | No | EAR99 | No | |||||||||||
PISA4728-390M-04
Inductor Power Molded/Shielded Wirewound 39uH 20% 1KHz Ferrite 2.75A 0.0729Ohm DCR T/R Automotive AEC-Q200
|
Stock
500
From $0.9861 to $1.0364
Per Unit
|
FASTRON | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 39u | Ferrite | 20% | 2.75 | 2.75 | 1K | 0.0729 | 12.3 | 12.3 | 8.2 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
|
Top Searched
SMCC-4R7K-02
Choke Molded Wirewound 4.7uH 10% 1MHz 60Q-Factor Ferrite 0.82A 0.34Ohm DCR AXL Ammo
|
Stock
9
$0.0317
Per Unit
|
FASTRON | Inductor Leaded | Choke | Wirewound | Molded | 4.7u | Ferrite | 10% | 7.96M | 0.82 | 1M | 0.34 | 95M | Axial | 4 | 9.5 | Ammo | 2 | 60 | No | No | No | No | No | EAR99 | No | ||||||||||||
0805ASM-R18J-08
Inductor RF Chip Molded/Unshielded Wirewound 0.18uH 5% 100MHz 50Q-Factor Ceramic 0.4A 0.64Ohm DCR 0805 T/R Automotive AEC-Q200
|
Stock
997
$0.1641
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded/Unshielded | 0.18u | Ceramic | 5% | 250M | 0.4 | 100M | 0.64 | 870M | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 2 | 50 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
PISA2408-220M-04
Inductor Power Molded/Shielded Wirewound 22uH 20% 1KHz Ferrite 0.74A 0.34Ohm DCR T/R Automotive AEC-Q200
|
Stock
501
From $0.6295 to $0.6509
Per Unit
|
FASTRON | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 22u | Ferrite | 20% | 0.74 | 0.74 | 1K | 0.34 | 6.5 | 6.1 | 3.5 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
PISA2812-270M-04
Inductor Power Molded/Shielded Wirewound 27uH 20% 1KHz Ferrite 0.96A 0.21Ohm DCR T/R Automotive AEC-Q200
|
Stock
1,200
From $0.642 to $0.6747
Per Unit
|
FASTRON | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 27u | Ferrite | 20% | 0.96 | 0.96 | 1K | 0.21 | 7.5 | 7.5 | 3.6 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
PISA4716-6R8M-04
Inductor Power Molded/Shielded Wirewound 6.8uH 20% 100KHz Ferrite 4.9A 0.023Ohm DCR T/R Automotive AEC-Q200
|
Stock
500
From $0.7222 to $0.7468
Per Unit
|
FASTRON | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 6.8u | Ferrite | 20% | 4.9 | 4.9 | 100K | 0.023 | 12.3 | 12.3 | 5.2 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
PISA2816-180M-04
Inductor Power Molded/Shielded Wirewound 18uH 20% 1KHz Ferrite 1.31A 0.091Ohm DCR T/R Automotive AEC-Q200
|
Stock
1,000
From $0.5835 to $0.6133
Per Unit
|
FASTRON | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 18u | Ferrite | 20% | 1.31 | 1.31 | 1K | 0.091 | 7.5 | 7.5 | 4.7 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
PISA4720-151M-04
Inductor Power Molded/Shielded Wirewound 150uH 20% 1KHz Ferrite 1A 0.23Ohm DCR T/R Automotive AEC-Q200
|
Stock
500
From $1.0579 to $1.1118
Per Unit
|
FASTRON | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 150u | Ferrite | 20% | 1 | 1 | 1K | 0.23 | 12.3 | 12.3 | 6.2 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
1812ASM-3R9K-01
Inductor RF Chip Molded/Unshielded Wirewound 3.9uH 10% 7.9MHz 51Q-Factor Ceramic 0.22A 3.1Ohm DCR 1812 T/R Automotive AEC-Q200
|
Stock
600
From $0.4211 to $0.4354
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded/Unshielded | 3.9u | Ceramic | 10% | 50M | 0.22 | 7.9M | 3.1 | 145M(Typ) | 1812 | 4.9 | 3.8 | 3.4 | Tape and Reel | 2 | 51 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0805AS-1R0J-01
Inductor RF Chip Molded Wirewound 1uH 5% 25MHz 23Q-Factor Ceramic 0.18A 2.35Ohm DCR 0805 Automotive AEC-Q200 T/R
|
Stock
2,500
From $0.0488 to $0.0692
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded | 1u | Ceramic | 5% | 50M | 0.18 | 25M | 2.35 | 215M(Typ) | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 2 | 23 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |