FASTRON Magnetics
| Part No. | Price | Stock | Manufacturer | Category | Type | Technology | Protection Style | Core Material | Inductance - (H) | Tolerance | Quality Test Frequency - (Hz) | Maximum DC Current - (A) | Impedance - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Lead Style | Minimum Self Resonant Frequency - (Hz) | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1008ASM-068J-08
Inductor RF Chip Molded Wirewound 0.068uH 5% 50MHz 67Q-Factor Ceramic 1A 0.2Ohm DCR 1008 Automotive AEC-Q200 T/R
|
Stock
1,000
From $0.1641 to $0.1669
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded | Ceramic | 0.068u | 5% | 350M | 1 | 50M | 0.2 | 1300M | 2 | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 67 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0603ASM-051J-08
Inductor RF Chip Molded Wirewound 0.051uH 5% 200MHz 38Q-Factor Ceramic 0.6A 0.28Ohm DCR 0603 Automotive AEC-Q200 T/R
|
Stock
1,000
From $0.174 to $0.177
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded | Ceramic | 0.051u | 5% | 200M | 0.6 | 200M | 0.28 | 1900M | 2 | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 38 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
PISA2812-151M-04
Inductor Power Molded/Shielded Wirewound 150uH 20% 1KHz Ferrite 0.43A 1.27Ohm DCR T/R Automotive AEC-Q200
|
Stock
950
From $0.642 to $0.6638
Per Unit
|
FASTRON | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | Ferrite | 150u | 20% | 0.43 | 0.43 | 1K | 1.27 | 2 | 7.5 | 7.5 | 3.6 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0603ASM-027J-08
Inductor RF Chip Molded Wirewound 0.027uH 5% 250MHz 40Q-Factor Ceramic 0.6A 0.22Ohm DCR 0603 Automotive AEC-Q200 T/R
|
Stock
1,000
From $0.174 to $0.177
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded | Ceramic | 0.027u | 5% | 250M | 0.6 | 250M | 0.22 | 2800M | 2 | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 40 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
PISA2408-121M-04
Inductor Power Molded/Shielded Wirewound 120uH 20% 1KHz Ferrite 0.31A 1.9Ohm DCR T/R Automotive AEC-Q200
|
Stock
1,000
From $0.6295 to $0.6616
Per Unit
|
FASTRON | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | Ferrite | 120u | 20% | 0.31 | 0.31 | 1K | 1.9 | 2 | 6.5 | 6.1 | 3.5 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
1008ASM-R18J-08
Inductor RF Chip Molded Wirewound 0.18uH 5% 25MHz 45Q-Factor Ceramic 0.62A 0.77Ohm DCR 1008 Automotive AEC-Q200 T/R
|
Stock
1,000
From $0.1641 to $0.1669
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded | Ceramic | 0.18u | 5% | 100M | 0.62 | 25M | 0.77 | 750M | 2 | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 45 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
PISA2812-5R6M-04
Inductor Power Molded/Shielded Wirewound 5.6uH 20% 1KHz Ferrite 2.57A 0.082Ohm DCR T/R Automotive AEC-Q200
|
Stock
1,200
From $0.642 to $0.6747
Per Unit
|
FASTRON | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | Ferrite | 5.6u | 20% | 2.57 | 2.57 | 1K | 0.082 | 2 | 7.5 | 7.5 | 3.6 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0402AQC-039J-08
Inductor RF Chip Molded/Unshielded Wirewound 0.039uH 5% 100MHz 25Q-Factor Ceramic 0.6A 0.455Ohm DCR 0402 T/R Automotive AEC-Q200
|
Stock
981
From $0.0292 to $0.0317
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.039u | 5% | 250M | 0.6 | 100M | 0.455 | 3400M(Typ) | 2 | 0402 | 1.2 | 0.65 | 0.65 | Tape and Reel | 25 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||
HBCC-223J-02
RF Choke Molded Wirewound 22000uH 5% 20KHz 50Q-Factor Ferrite 0.04A 120Ohm DCR AXL Ammo
|
Stock
2
$0.2681
Per Unit
|
FASTRON | Inductor Leaded | RF Choke | Wirewound | Molded | Ferrite | 22000u | 5% | 79K | 0.04 | 20K | 120 | Axial | 0.26M | 2 | 12.8 | 5.8 | Ammo | 50 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
PISA4119-220M-04
Inductor Power Molded/Shielded Wirewound 22uH 20% 100KHz Ferrite 2.8A 0.067Ohm DCR T/R Automotive AEC-Q200
|
Stock
600
From $0.8555 to $0.8846
Per Unit
|
FASTRON | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | Ferrite | 22u | 20% | 2.8 | 2.1 | 100K | 0.067 | 2 | 10.4 | 10.4 | 5.2 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
PISA2416-180M-04
Inductor Power Molded/Shielded Wirewound 18uH 20% 1KHz Ferrite 1A 0.24Ohm DCR T/R Automotive AEC-Q200
|
Stock
1,000
From $0.6254 to $0.6573
Per Unit
|
FASTRON | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | Ferrite | 18u | 20% | 1 | 1 | 1K | 0.24 | 2 | 6.5 | 6.1 | 5.2 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0805ASM-036J-08
Inductor RF Chip Molded/Unshielded Wirewound 0.036uH 5% 250MHz 60Q-Factor Ceramic 0.6A 0.27Ohm DCR 0805 T/R Automotive AEC-Q200
|
Stock
1,000
From $0.1641 to $0.1669
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.036u | 5% | 500M | 0.6 | 250M | 0.27 | 2050M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 60 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0805ASM-6N8K-08
Inductor RF Chip Molded/Unshielded Wirewound 0.0068uH 10% 250MHz 50Q-Factor Ceramic 0.6A 0.11Ohm DCR 0805 T/R Automotive AEC-Q200
|
Stock
812
$0.1641
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.0068u | 10% | 1G | 0.6 | 250M | 0.11 | 5500M | 2 | 0805 | 2.3 | 1.8 | 1.6 | Tape and Reel | 50 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0402ASM-4N3K-08
Inductor RF Chip Molded Wirewound 0.0043uH 10% 250MHz 50Q-Factor Ceramic 0.7A 0.065Ohm DCR 0402 T/R Automotive AEC-Q200
|
Stock
994
$0.2188
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded | Ceramic | 0.0043u | 10% | 900M | 0.7 | 250M | 0.065 | 6000M | 2 | 0402 | 1.2 | 0.65 | 0.65 | Tape and Reel | 50 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
1206ASM-R47J-08
Inductor RF Chip Molded Wirewound 0.47uH 5% 50MHz 52Q-Factor Ceramic 0.49A 1.3Ohm DCR 1206 T/R Automotive AEC-Q200
|
Stock
3
$0.2288
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded | Ceramic | 0.47u | 5% | 150M | 0.49 | 50M | 1.3 | 550M | 2 | 1206 | 4 | 2.5 | 1.5 | Tape and Reel | 52 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
0603ASM-1N6K-08
Inductor RF Chip Molded Wirewound 0.0016uH 10% 250MHz 20Q-Factor Ceramic 0.85A 0.03Ohm DCR 0603 Automotive AEC-Q200 T/R
|
Stock
1,000
From $0.174 to $0.177
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded | Ceramic | 0.0016u | 10% | 250M | 0.85 | 250M | 0.03 | >6000M | 2 | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 20 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
PISA4728-3R5N-04
Inductor Power Molded/Shielded Wirewound 3.5uH 30% 100KHz Ferrite 7.5A 0.0135Ohm DCR T/R Automotive AEC-Q200
|
Stock
500
From $0.9861 to $1.0364
Per Unit
|
FASTRON | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | Ferrite | 3.5u | 30% | 7.5 | 7.5 | 100K | 0.0135 | 2 | 12.3 | 12.3 | 8.2 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
0603AS-027J-08
Inductor RF Chip Molded/Unshielded Wirewound 0.027uH 5% 250MHz 40Q-Factor Ceramic 0.6A 0.22Ohm DCR 0603 Automotive AEC-Q200 T/R
|
Stock
117
$0.1339
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.027u | 5% | 250M | 0.6 | 250M | 0.22 | 2800M | 2 | 0603 | 1.7 | 1.1 | 1 | Tape and Reel | 40 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||
1008ASM-R62J-08
Inductor RF Chip Molded Wirewound 0.62uH 5% 25MHz 49Q-Factor Ceramic 0.4A 1.4Ohm DCR 1008 Automotive AEC-Q200 T/R
|
Stock
752
$0.1641
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded | Ceramic | 0.62u | 5% | 100M | 0.4 | 25M | 1.4 | 375M | 2 | 1008 | 2.9 | 2.8 | 2.1 | Tape and Reel | 49 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
PISA4728-1R2N-04
Inductor Power Molded/Shielded Wirewound 1.2uH 30% 100KHz Ferrite 9.8A 0.007Ohm DCR T/R Automotive AEC-Q200
|
Stock
500
From $0.9861 to $1.0364
Per Unit
|
FASTRON | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | Ferrite | 1.2u | 30% | 9.8 | 9.8 | 100K | 0.007 | 2 | 12.3 | 12.3 | 8.2 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
1210ASM-018K-01
Inductor RF Chip Molded/Unshielded Wirewound 0.018uH 10% 50MHz 50Q-Factor Ceramic 1A 0.11Ohm DCR 1210 T/R Automotive AEC-Q200
|
Stock
800
From $0.2513 to $0.2556
Per Unit
|
FASTRON | Inductor Surface Mount | RF Chip | Wirewound | Molded/Unshielded | Ceramic | 0.018u | 10% | 350M | 1 | 50M | 0.11 | 2400M | 2 | 1210 | 3.8 | 3 | 2.4 | Tape and Reel | 50 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||
PISA4720-1R3N-04
Inductor Power Molded/Shielded Wirewound 1.3uH 30% 7.96MHz Ferrite 8A 0.012Ohm DCR T/R Automotive AEC-Q200
|
Stock
500
From $1.0579 to $1.1118
Per Unit
|
FASTRON | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | Ferrite | 1.3u | 30% | 8 | 8 | 7.96M | 0.012 | 2 | 12.3 | 12.3 | 6.2 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
PISA4716-680M-04
Inductor Power Molded/Shielded Wirewound 68uH 20% 100KHz Ferrite 1.5A 0.22Ohm DCR T/R Automotive AEC-Q200
|
Stock
499
From $0.7222 to $0.7345
Per Unit
|
FASTRON | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | Ferrite | 68u | 20% | 1.5 | 1.5 | 100K | 0.22 | 2 | 12.3 | 12.3 | 5.2 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
PISA2816-820M-04
Inductor Power Molded/Shielded Wirewound 82uH 20% 1KHz Ferrite 0.61A 0.43Ohm DCR T/R Automotive AEC-Q200
|
Stock
1,000
From $0.5835 to $0.6133
Per Unit
|
FASTRON | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | Ferrite | 82u | 20% | 0.61 | 0.61 | 1K | 0.43 | 2 | 7.5 | 7.5 | 4.7 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||
PISA4716-101M-04
Inductor Power Molded/Shielded Wirewound 100uH 20% 100KHz Ferrite 1.2A 0.308Ohm DCR T/R Automotive AEC-Q200
|
Stock
500
From $0.7222 to $0.7468
Per Unit
|
FASTRON | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | Ferrite | 100u | 20% | 1.2 | 1.2 | 100K | 0.308 | 2 | 12.3 | 12.3 | 5.2 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |