Ezurio Evaluation, Development Boards and Kits
2 Ezurio Evaluation, Development Boards and Kits
Customize columns
Please select at least 1 column
| Part No. | Price | Stock | Manufacturer | Category | Type | Supported Device | Supported Device Technology | RAM Size | Program Memory Size | Program Memory Type | USB | Ethernet | I2C | CAN | SPI | UART | GPIO | Display Interface | Operating Systems | PC Card Interface | JTAG Support | Audio Interfaces | Daughter Cards | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 453-00135-K1 453-00135C/453-00135R System on Module - SOM Development Kit |
From $633.40 to $693.37
Per Unit
|
Ezurio | Embedded System Development Boards and Kits | Development Kit | 453-00135C/453-00135R | System on Module - SOM | No | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||
EZSMI-935-0216-00158-2-K2
NITROGEN93 SMARC System on Module - SOM Evaluation Kit 250MHz/1700MHz CPU 2GB RAM 16GB eMMC Android/Buildroot Linux/Debian/FreeRTOS/QNX/Yocto Linux
|
From $482.37 to $506.94
Per Unit
|
Ezurio | Embedded System Development Boards and Kits | Evaluation Kit | NITROGEN93 SMARC | System on Module - SOM | 2GB | 16GB | eMMC | 2 | 2 | 3 | 2 | 3 | 4 | 8 | MIPI-CSI/MIPI-DSI | micro SD | No | Yes | Yes | EAR99 |