Ezurio Inductors and Coils
| Part No. | Price | Stock | Manufacturer | Category | Type | Technology | Protection Style | Core Material | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Minimum Self Resonant Frequency - (Hz) | Case Size | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MGV06033R3M-10
Inductor Power Molded/Shielded Wirewound 3.3uH 20% 100KHz 6A 0.03Ohm DCR T/R
|
Stock
3,500
$0.4442
Per Unit
|
Ezurio | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | 0.03 | 3.3u | 20% | 13.5(Typ) | 100K | 6(Typ) | 7.8 | 7.1 | 3.4 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | No | |||||||
TYS50403R3N-10
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 3.4A 0.024Ohm DCR 2020 Automotive AEC-Q200 T/R
|
|
Ezurio | Inductor Surface Mount | Power | Wirewound | Shielded | 0.024(Typ) | 3.3u | 30% | 3.95 | 100K | 3.4 | 32M | 2020 | 5.2 | 5.2 | 4 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||
TYS5020220M-10
Inductor Power Shielded Wirewound 22uH 20% 100KHz 1.1A 0.226Ohm DCR 2020 T/R Automotive AEC-Q200
|
|
Ezurio | Inductor Surface Mount | Power | Wirewound | Shielded | 0.226(Typ) | 22u | 20% | 1.15 | 100K | 1.1 | 14M | 2020 | 5.2 | 5.2 | 2 | Tape and Reel | 2 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||
TYS50406R8M-10
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz 2.5A 0.043Ohm DCR 2020 Automotive AEC-Q200 T/R
|
|
Ezurio | Inductor Surface Mount | Power | Wirewound | Shielded | 0.043(Typ) | 6.8u | 20% | 2.9 | 100K | 2.5 | 21M | 2020 | 5.2 | 5.2 | 4 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||
TYS4018470M-10
Inductor Power Shielded Wirewound 47uH 20% 100KHz 0.42A 0.65Ohm DCR 1515 Automotive AEC-Q200 T/R
|
|
Ezurio | Inductor Surface Mount | Power | Wirewound | Shielded | 0.65(Typ) | 47u | 20% | 0.57 | 100K | 0.42 | 10M | 1515 | 4.2 | 4.2 | 1.8 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||
TYS6045470M-10
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.2A 0.2Ohm DCR 2424 Automotive AEC-Q200 T/R
|
|
Ezurio | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 0.2(Typ) | 47u | 20% | 1.4 | 100K | 1.2 | 6.4M | 2424 | 6.3 | 6.3 | 4.5 | Tape and Reel | 2 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |