Eaton Inductors and Coils
| Part No. | Price | Stock | Manufacturer | Category | Type | Technology | Protection Style | Core Material | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Quality Test Frequency - (Hz) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Minimum Self Resonant Frequency - (Hz) | Maximum Product Diameter - (mm) | Lead Style | Case Size | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CTX100-1P-R
Inductor Power Wirewound 99.01uH/396.06uH 20% 100KHz Powdered Iron 0.54A/0.27A 0.557Ohm/2.227Ohm DCR T/R
|
Stock
30
From $3.382 to $3.497
Per Unit
|
Eaton | Inductor Surface Mount | Power | Wirewound | Powdered Iron | 0.557|2.227 | 99.01u|396.06u | 20% | 100K | 0.54|0.27 | 11.43 | 11.43 | 4.19 | Tape and Reel | 4 | No | No | No | No | No | EAR99 | No | No | ||||||||||||
SD25-4R7-R
Inductor Power Shielded Drum Core 5.03uH/4.7uH 20% 100KHz Ferrite 2.39A 0.0467Ohm DCR 2020 T/R
|
Stock
5,426
From $1.47 to $2.456
Per Unit
|
Eaton | Inductor Surface Mount | Power | Drum Core | Shielded | Ferrite | 0.0467(Typ) | 5.03u(OCL)/4.7u | 20% | 1.83 | 100K | 2.39 | 2020 | 5.2 | 5.2 | 2.5 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||
MPIA4020V2-R47-R
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz Powdered Iron 8.5A 0.013Ohm DCR T/R Automotive AEC-Q200
|
Stock
11,877
$0.99
Per Unit
|
Eaton | Inductor Surface Mount | Power | Wirewound | Shielded | Powdered Iron | 0.013 | 0.47u | 20% | 11 | 100K | 8.5 | 95M(Typ) | 4.75 | 4.45 | 2 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||
EXL1V1010-4R7-R
Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability
|
From $1.493 to $1.673
Per Unit
|
Eaton | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | Alloy Powder | 0.0057 | 4.7u(OCL)/2.6u | 20% | 21.4 | 100K | 24 | 18M(Typ) | 12.2 | 11.3 | 10 | Tape and Reel | 2 | No | No | No | No | EAR99 | ||||||||||||
HCM1A1105V2-R68-R
Inductor Power Shielded Wirewound 0.68uH/0.44uH 20% 100KHz Powdered Alloy 24.5A 0.00165Ohm DCR 4040 T/R Automotive AEC-Q200
|
Stock
1,500
$0.87
Per Unit
|
Eaton | Inductor Surface Mount | Power | Wirewound | Shielded | Powdered Alloy | 0.00165(Typ) | 0.68u(OCL)/0.44u | 20% | 30 | 100K | 24.5 | 57M(Typ) | 4040 | 10.8 | 10 | 5 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||
MCL1608V1-R33-R
Inductor RF Chip Multi-Layer 0.33uH 20% 1MHz 0.1A 0.3Ohm DCR 0603 T/R
|
Stock
4,000
$0.028
Per Unit
|
Eaton | Inductor Surface Mount | RF Chip | Multi-Layer | 0.3 | 0.33u | 20% | 1M | 0.1 | 125M | 0603 | 1.8 | 1 | 1 | Tape and Reel | 2 | Unknown | No | No | No | No | EAR99 | |||||||||||||
DR1050-821-R
Inductor Power Shielded Drum Core 819uH 30% 100KHz Ferrite 0.54A 1.481Ohm DCR T/R
|
Stock
1,500
$1.03
Per Unit
|
Eaton | Inductor Surface Mount | Power | Drum Core | Shielded | Ferrite | 1.481 | 819u | 30% | 0.5 | 100K | 0.54 | 10.5 | 10.3 | 5 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
HCM1A0503V2-R75-R
Inductor Power Shielded Wirewound 0.75uH/0.48uH 20% 100KHz Powdered Alloy 10A 0.0077Ohm DCR 2020 Automotive AEC-Q200 T/R
|
Stock
6,000
$0.56
Per Unit
|
Eaton | Inductor Surface Mount | Power | Wirewound | Shielded | Powdered Alloy | 0.0077 | 0.75u(OCL)/0.48u | 20% | 11.5 | 100K | 10 | 57M(Typ) | 2020 | 5.7 | 5.4 | 3 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||
HCM1A1104-101-R
Inductor Power Shielded Wirewound 100uH/64uH 20% 100KHz Powdered Iron 1.5A 0.3Ohm DCR 4040 Automotive AEC-Q200 T/R
|
Stock
33,200
From $1.11 to $1.51
Per Unit
|
Eaton | Inductor Surface Mount | Power | Wirewound | Shielded | Powdered Iron | 0.3 | 100u(OCL)/64u | 20% | 2 | 100K | 1.5 | 4040 | 11.5 | 10.3 | 4 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||
HCMA0503-100-R
Inductor Power Shielded Wirewound 10uH/6.4uH 20% 100KHz Powdered Iron 2.75A 0.132Ohm DCR Automotive AEC-Q200 T/R
|
Stock
2,250
$1.01
Per Unit
|
Eaton | Inductor Surface Mount | Power | Wirewound | Shielded | Powdered Iron | 0.132 | 10u(OCL)/6.4u | 20% | 2.3 | 100K | 2.75 | 5.5 | 5.3 | 3 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||
FP1012V3-R070-R
Inductor Power Wirewound 0.07uH/0.05uH 10% 100KHz Ferrite 84A 0.000125Ohm DCR T/R
|
Stock
7,250
From $0.82 to $1.27
Per Unit
|
Eaton | Inductor Surface Mount | Power | Wirewound | Ferrite | 0.000125(Typ) | 0.07u(OCL)/0.05u | 10% | 190 | 100K | 84 | 10 | 6 | 12 | Tape and Reel | 2 | Unknown | No | No | No | No | EAR99 | |||||||||||||
HCM1A1707V2-330-R
Inductor Power Shielded Wirewound 33uH/21.1uH 20% 100KHz Powdered Alloy 6.2A 0.037Ohm DCR Automotive AEC-Q200 T/R
|
Stock
800
$2.21
Per Unit
|
Eaton | Inductor Surface Mount | Power | Wirewound | Shielded | Powdered Alloy | 0.037 | 33u(OCL)/21.1u | 20% | 9 | 100K | 6.2 | 3M(Typ) | 17.45 | 17.15 | 7 | Tape and Reel | 2 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||
HCM1104-R36-R
Inductor Power Shielded Wirewound 0.36uH/0.23uH 20% 100KHz Powdered Iron 30A 0.00119Ohm DCR 4040 T/R
|
Stock
7,650
From $1.29 to $1.44
Per Unit
|
Eaton | Inductor Surface Mount | Power | Wirewound | Shielded | Powdered Iron | 0.00119(Typ) | 0.36u(OCL)/0.23u | 20% | 42 | 100K | 30 | 4040 | 11.5 | 10.3 | 4 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | ||||||||||
DRQ127-680-R
Inductor Power Shielded Drum Core 66.48uH/265.9uH 20% 100KHz Ferrite 2.44A/1.22A 0.105Ohm/0.421Ohm DCR T/R
|
Stock
1,750
From $0.8077 to $1.4471
Per Unit
|
Eaton | Inductor Surface Mount | Power | Drum Core | Shielded | Ferrite | 0.105(Typ)|0.421(Typ) | 66.48u|265.9u | 20% | 4.44|2.22 | 100K | 2.44|1.22 | 12.5 | 12.5 | 8 | Tape and Reel | 4 | No | No | No | No | No | EAR99 | No | No | ||||||||||
DR125-1R0-R
Inductor Power Shielded Drum Core 0.894uH/1uH 20% 100KHz Ferrite 15A 0.0024Ohm DCR T/R
|
Stock
600
$0.4361
Per Unit
|
Eaton | Inductor Surface Mount | Power | Drum Core | Shielded | Ferrite | 0.0024(Typ) | 0.894u(OCL)/1u | 20% | 23.6 | 100K | 15 | 12.5 | 12.5 | 6 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
HCMA1707-1R5-R
Inductor Power Shielded Wirewound 1.5uH/0.96uH 20% 100KHz Powdered Iron 40A 0.00215Ohm DCR T/R Automotive AEC-Q200
|
Stock
350
$4.93
Per Unit
|
Eaton | Inductor Surface Mount | Power | Wirewound | Shielded | Powdered Iron | 0.00215 | 1.5u(OCL)/0.96u | 20% | 40 | 100K | 40 | 17.5 | 17.2 | 7 | Tape and Reel | 2 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | |||||||||||
UP4B-221-R
Inductor Power Wirewound 221.4uH/220uH 20% 100KHz Ferrite 1.4A 0.3571Ohm DCR T/R
|
Stock
550
$2.28
Per Unit
|
Eaton | Inductor Surface Mount | Power | Wirewound | Ferrite | 0.3571 | 221.4u(OCL)/220u | 20% | 2.4 | 100K | 1.4 | 22.1 | 15 | 7.87 | Tape and Reel | 2 | No | No | No | No | No | EAR99 | No | No | |||||||||||
DR1050-120-R
Inductor Power Shielded Drum Core 11.6uH 30% 100KHz Ferrite 3.94A 0.03Ohm DCR T/R
|
Stock
1,000
$0.99
Per Unit
|
Eaton | Inductor Surface Mount | Power | Drum Core | Shielded | Ferrite | 0.03 | 11.6u | 30% | 4.1 | 100K | 3.94 | 10.5 | 10.3 | 5 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
FP1010R3-R120-R
Inductor Power Shielded Wirewound 0.12uH/0.086uH 10% 100KHz Ferrite 78A 0.000145Ohm DCR T/R
|
Stock
500
$1.868
Per Unit
|
Eaton | Inductor Surface Mount | Power | Wirewound | Shielded | Ferrite | 0.000145(Typ) | 0.12u(OCL)/0.086u | 10% | 78 | 100K | 78 | 9.6 | 6.4 | 10.1 | Tape and Reel | 2 | Unknown | No | No | No | No | EAR99 | ||||||||||||
RL1011-330-R
Inductor Power Unshielded Drum Core 33.2uH 10% 10KHz Ferrite 2.13A 0.07Ohm DCR RDL T/R
|
|
Eaton | Inductor Leaded | Power | Drum Core | Unshielded | Ferrite | 0.07 | 33.2u | 10% | 2.6 | 10K | 2.13 | 7M(Typ) | 9.5 | Radial | 10.5 | Tape and Reel | 2 | No | No | No | No | EAR99 | ||||||||||||
CTX300-1-R
Inductor Power Wirewound 302.5uH/1210uH 20% 100KHz 0.22A/0.11A 1.431Ohm/5.724Ohm DCR T/R
|
Stock
20
From $3.129 to $3.183
Per Unit
|
Eaton | Inductor Surface Mount | Power | Wirewound | 1.431|5.724 | 302.5u|1210u | 20% | 100K | 0.22|0.11 | 11.43 | 11.43 | 4.19 | Tape and Reel | 4 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||
MCL1005-1R1-R
Inductor RF Chip Multi-Layer 0.0011uH 0.3nH 100MHz 8Q-Factor 0.4A 0.1Ohm DCR 0402 T/R
|
Stock
10,000
$0.0135
Per Unit
|
Eaton | Inductor Surface Mount | RF Chip | Multi-Layer | 0.1 | 0.0011u | 0.3nH | 100M | 100M | 0.4 | 10000M | 0402 | 1.15 | 0.65 | 0.65 | Tape and Reel | 2 | 8 | No | No | No | No | EAR99 | ||||||||||||
EXL1V0402-1R0-R
Eaton’s EXL magnetically shielded high-current inductors are excellent for higher currents requiring low saturation and stability
|
Stock
306,000
From $0.268 to $0.295
Per Unit
|
Eaton | Inductor Surface Mount | Power | Wirewound | Molded/Shielded | Alloy Powder | 0.0117 | 1u(OCL)/0.56u | 20% | 8 | 100K | 11 | 56M(Typ) | 4.6 | 4.6 | 2.1 | Tape and Reel | 2 | No | No | No | No | EAR99 | No | No | ||||||||||
CTX01-18738-R
Inductor Power Wirewound 0.21uH/0.151uH 10% 300KHz 50A 0.00029Ohm DCR T/R
|
Stock
3,470
$0.41
Per Unit
|
Eaton | Inductor Surface Mount | Power | Wirewound | 0.00029(Typ) | 0.21u(OCL)/0.151u | 10% | 55 | 300K | 50 | 11 | 8 | 7.5 | Tape and Reel | 2 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||
CL0608-2-100TR-R
Inductor Power Wirewound 0.38uH/0.3uH 20% 1MHz Ferrite 38A 0.00089Ohm DCR T/R
|
Stock
4,980
$4.19
Per Unit
|
Eaton | Inductor Surface Mount | Power | Wirewound | Ferrite | 0.00089(Typ) | 0.38u(OCL)/0.3u | 20% | 1M | 38 | 10.3 | 8 | 6.05 | Tape and Reel | 4 | No | No | No | No | EAR99 |