Same Sky (formerly CUI Devices) Audio Indicators and Alerts
331 Same Sky (formerly CUI Devices) Audio Indicators and Alerts
Customize columns
Please select at least 1 column
| Part No. | Price | Stock | Manufacturer | Category | Type | Technology | Maximum Resonant Frequency - (Hz) | Frequency Range - (Hz) | Minimum Sound Pressure - (dBA) | Minimum Operating Supply Voltage | Maximum Operating Supply Voltage | Maximum Supply Current - (mA) | Termination Method | IP Rating | Product Weight - (g) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CEB-44D06
Audio Diaphragm Piezo 20Vp-p 300Hz to 900Hz Through Hole Wire Lead Box
|
From $1.3599 to $1.3741
Per Unit
|
Same Sky (formerly CUI Devices) | Audio Indicators and Alerts | Diaphragm | Piezo | 900 | 300 to 900 | Wire Lead | Box | No | No | No | No | EAR99 | Yes | Yes | |||||||||
CPI-4232-76ST
Audio Buzzer Piezo 30VDC 120VDC 20mA 110VDC 68dB 2300Hz to 3300Hz Panel Mount Screw Carton
|
|
Same Sky (formerly CUI Devices) | Audio Indicators and Alerts | Buzzer | Piezo | 3300 | 2300 to 3300 | 68dB | 20 | Screw | 39.71 | Carton | No | No | No | No | EAR99 | Yes | Yes | ||||||
CPI-2825F-85PM
Audio Buzzer Piezo 4VDC 28VDC 10mA 12VDC 85dB 3000Hz to 4000Hz Panel Mount Wire Lead Carton
|
|
Same Sky (formerly CUI Devices) | Audio Indicators and Alerts | Buzzer | Piezo | 4000 | 3000 to 4000 | 85dB | 10 | Wire Lead | 9.5 | No | No | No | No | EAR99 | Yes | Yes | |||||||
CPE-203
Audio Buzzer Piezo 3VDC 20VDC 9mA 12VDC 86dB 2900Hz to 3900Hz Through Hole Radial
|
From $1.964 to $2.003
Per Unit
|
Same Sky (formerly CUI Devices) | Audio Indicators and Alerts | Buzzer | Piezo | 3900 | 2900 to 3900 | 86dB | 9 | Radial | No | No | No | No | EAR99 | Yes | Yes | ||||||||
CPT-147-85T
Audio Buzzer Piezo 20Vp-p 7mA 10Vp-p 85dB Through Hole Pin Tray
|
|
Same Sky (formerly CUI Devices) | Audio Indicators and Alerts | Buzzer | Piezo | 4000(Typ) | 85dB | 7 | Pin | Tray | No | No | No | No | EAR99 | Yes | Yes | ||||||||
CPT-3016-105T
Audio Buzzer Piezo 5.5VDC 16VDC 30mA 12VDC 105dB 3000Hz to 3500Hz Through Hole Radial
|
|
Same Sky (formerly CUI Devices) | Audio Indicators and Alerts | Buzzer | Piezo | 3000 to 3500 | 105dB | 30 | Radial | 5.5 | No | No | No | No | EAR99 | Yes | Yes | ||||||||
CUSP-T80-18-2400-TH
Audio Transmitter Analog 150Vp-p 115dB Through Hole Pin Tray
|
From $2.172 to $2.352
Per Unit
|
Same Sky (formerly CUI Devices) | Audio Indicators and Alerts | Transmitter | Analog | 40000(Typ) | 115dB | Pin | 2 | Tray | No | No | No | No | EAR99 | Yes | Yes | ||||||||
CMT-8503-87-SMT-TR
Audio Buzzer Magnetic 2.5Vo-p 4.5Vo-p 90mA 3.6Vo-p 87dB Surface Mount Solder Pad T/R
|
|
Same Sky (formerly CUI Devices) | Audio Indicators and Alerts | Buzzer | Magnetic | 2730(Typ) | 87dB | 90 | Solder Pad | 0.6 | No | No | No | No | EAR99 | No | |||||||||
CMT-0904-83T
Audio Buzzer Magnetic 2Vo-p 5Vo-p 90mA 3Vo-p 83dB Through Hole Pin Box
|
From $0.4959 to $0.506
Per Unit
|
Same Sky (formerly CUI Devices) | Audio Indicators and Alerts | Buzzer | Magnetic | 2730(Typ) | 83dB | 90 | Pin | 1 | Box | No | No | No | No | EAR99 | No | ||||||||
CPE-270H
Audio Buzzer Piezo 8VDC 18VDC 12mA 12VDC 96dB 3000Hz to 4000Hz Flange Mount Wire Lead
|
From $2.666 to $2.725
Per Unit
|
Same Sky (formerly CUI Devices) | Audio Indicators and Alerts | Buzzer | Piezo | 4000 | 3000 to 4000 | 96dB | 12 | Wire Lead | No | No | No | No | EAR99 | Yes | Yes | ||||||||
CPE-243
Audio Transducer Piezo 9VDC 16VDC 35mA 12VDC 80dB 4500Hz to 5500Hz Through Hole Wire Lead
|
From $4.598 to $4.691
Per Unit
|
Same Sky (formerly CUI Devices) | Audio Indicators and Alerts | Transducer | Piezo | 5500 | 4500 to 5500 | 80dB | 35 | Wire Lead | No | No | No | No | EAR99 | Yes | Yes | ||||||||
CX-1612C
Audio Buzzer Magnetic 8VDC 16VDC 35mA 12VDC 85dB 1900Hz to 2500Hz Through Hole Pin
|
From $1.5457 to $1.577
Per Unit
|
Same Sky (formerly CUI Devices) | Audio Indicators and Alerts | Buzzer | Magnetic | 2500 | 1900 to 2500 | 85dB | 35 | Pin | 4.6 | Unknown | No | No | No | No | EAR99 | No | |||||||
CPI-3533-97ST
Audio Buzzer Piezo 4VDC 28VDC 8mA 12VDC 97dB 2300Hz to 3300Hz Screw Mount Screw Carton
|
From $4.312 to $4.40
Per Unit
|
Same Sky (formerly CUI Devices) | Audio Indicators and Alerts | Buzzer | Piezo | 3300 | 2300 to 3300 | 97dB | 8 | Screw | 43 | No | No | No | No | EAR99 | Yes | Yes | |||||||
CPT-2746-L100
Audio Piezo Element Piezo 30Vp-p 4100Hz to 5100Hz Through Hole Wire Lead Carton
|
|
Same Sky (formerly CUI Devices) | Audio Indicators and Alerts | Piezo Element | Piezo | 3100 | 4100 to 5100 | Wire Lead | 4 | No | No | No | No | EAR99 | Yes | Yes | |||||||||
CPT-14146-80T
Audio Buzzer Piezo 30Vp-p 7mA 10Vp-p 80dB Through Hole Pin Tray
|
From $0.3031 to $0.3042
Per Unit
|
Same Sky (formerly CUI Devices) | Audio Indicators and Alerts | Buzzer | Piezo | 4000(Typ) | 80dB | 7 | Pin | Tray | No | No | No | No | EAR99 | Yes | Yes | ||||||||
CEB-27FD44
Audio Diaphragm Piezo 30Vp-p 4000Hz to 5000Hz Through Hole Wire Lead Box
|
From $0.8118 to $0.8267
Per Unit
|
Same Sky (formerly CUI Devices) | Audio Indicators and Alerts | Diaphragm | Piezo | 3100 | 4000 to 5000 | Wire Lead | Box | No | No | No | No | EAR99 | Yes | Yes | |||||||||
CMT-1295-85T
Audio Transducer Magnetic 2Vo-p 5Vo-p 45mA 3Vo-p 85dB Through Hole Radial
|
|
Same Sky (formerly CUI Devices) | Audio Indicators and Alerts | Transducer | Magnetic | 2400(Typ) | 85dB | 45 | Radial | 1.55 | No | No | No | No | EAR99 | No | |||||||||
CS-8412
Audio Buzzer Solid State 8VDC 16VDC 30mA 12VDC 77dB 250Hz to 550Hz Through Hole Pin
|
From $4.207 to $4.346
Per Unit
|
Same Sky (formerly CUI Devices) | Audio Indicators and Alerts | Buzzer | Solid State | 250 to 550 | 77dB | 30 | Pin | No | No | No | No | EAR99 | No | ||||||||||
CPE-270
Audio Buzzer Piezo 3VDC 28VDC 6mA 12VDC 86dB 3000Hz to 4000Hz Flange Mount Wire Lead
|
From $1.459 to $1.502
Per Unit
|
Same Sky (formerly CUI Devices) | Audio Indicators and Alerts | Buzzer | Piezo | 4000 | 3000 to 4000 | 86dB | 6 | Wire Lead | No | No | No | No | EAR99 | Yes | Yes | ||||||||
CMI-1271-85-SMT-TR
Audio Buzzer Magnetic 8VDC 15VDC 30mA 12VDC 85dB 2000Hz to 2800Hz Surface Mount Solder Pad T/R
|
From $1.1732 to $1.209
Per Unit
|
Same Sky (formerly CUI Devices) | Audio Indicators and Alerts | Buzzer | Magnetic | 2800 | 2000 to 2800 | 85dB | 30 | Solder Pad | 2 | No | No | No | No | EAR99 | No | ||||||||
CEP-1173
Audio Transducer Piezo 3VDC 28VDC 7mA 12VDC 82dB 2800Hz to 3800Hz Through Hole Pin
|
From $1.229 to $1.2669
Per Unit
|
Same Sky (formerly CUI Devices) | Audio Indicators and Alerts | Transducer | Piezo | 3800 | 2800 to 3800 | 82dB | 7 | Pin | No | No | No | No | EAR99 | Yes | Yes | ||||||||
CPE-232H
Audio Buzzer Piezo 8VDC 18VDC 10mA 12VDC 85dB 2700Hz to 3700Hz Through Hole Radial
|
From $2.419 to $2.468
Per Unit
|
Same Sky (formerly CUI Devices) | Audio Indicators and Alerts | Buzzer | Piezo | 3700 | 2700 to 3700 | 85dB | 10 | Radial | No | No | No | No | EAR99 | Yes | Yes | ||||||||
CPE-251
Audio Buzzer Piezo 4VDC 28VDC 5mA 12VDC 82dB 3000Hz to 4000Hz Panel Mount Wire Lead
|
From $3.497 to $3.568
Per Unit
|
Same Sky (formerly CUI Devices) | Audio Indicators and Alerts | Buzzer | Piezo | 4000 | 3000 to 4000 | 82dB | 5 | Wire Lead | No | No | No | No | EAR99 | Yes | Yes | ||||||||
CPT-5828-108L170
Audio Buzzer Piezo 3Vp-p 85Vp-p 90mA 85Vp-p 103dB 24500Hz to 45500Hz Panel Mount Wire Lead Carton
|
|
Same Sky (formerly CUI Devices) | Audio Indicators and Alerts | Buzzer | Piezo | 45500 | 24500 to 45500 | 103dB | 90 | Wire Lead | 26 | Carton | No | No | No | No | EAR99 | Yes | Yes | ||||||
CMT-2512-1285T
Audio Buzzer Magnetic 8Vo-p 14Vo-p 100mA 12Vo-p 85dB Through Hole Pin Box
|
From $1.0789 to $1.1008
Per Unit
|
Same Sky (formerly CUI Devices) | Audio Indicators and Alerts | Buzzer | Magnetic | 1000(Typ) | 85dB | 100 | Pin | 10 | Box | No | No | No | No | EAR99 | No |