Bud Industries Fans
| Part No. | Price | Stock | Manufacturer | Category | Category | Maximum Voltage Rating - (V) | Line Current - (A) | Power Rating - (W) | Maximum Airflow - (CFM) | Bearings | Product Height (Metric) - (mm) | Housing Material | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| FN-1282 AC Fan Ball Bearing 115V 0.78A/0.7A 51W 50Hz/60Hz 535CFM Flange Mount |
From $144.01 to $156.06
Per Unit
|
Bud Industries | Blowers and Fans | AC Fan | 0.78|0.7 | 535 | Ball | 88.9 | Aluminum | No | No | No | No | No | EAR99 | No | No |