Bourns Switching Transformers
| Part No. | Price | Stock | Manufacturer | Category | Transformer Type | Turns Ratio | Maximum Input Voltage | Maximum Output Voltage | Maximum DCR Primary Side - (Ohm) | Maximum DCR Secondary Side - (Ohm) | Power Rating | Lead Style | Number of Terminals | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PDC030-RM08A53T
Switching Transformer 1.54:1/7.2:1 0.38Ohm/0.065Ohm Prim. DCR 0.3Ohm/0.055Ohm Sec. DCR 30W 12 Terminal Pin Thru-Hole
|
From $4.04 to $5.051
Per Unit
|
Bourns | Switching Transformers | DC/DC Converter Transformer | 1.54:1/7.2:1 | 265V | 53V | 0.38/0.065 | 0.3/0.055 | Pin | 12 | DIP | 25.5 | 26.8 | 17.5 | Tape and Reel | No | No | No | No | EAR99 | No | |||||
PDC030-EP13A12S
Switching Transformer 2:1 0.042Ohm/0.099Ohm Prim. DCR 0.0126Ohm Sec. DCR 30W 10 Terminal Gull Wing SMD
|
From $3.822 to $4.778
Per Unit
|
Bourns | Switching Transformers | DC/DC Converter Transformer | 2:1 | 57V | 12V | 0.042/0.099 | 0.0126 | Gull Wing | 10 | SMD | 13.3 | 13 | 17.5 | Tape and Reel | No | No | No | No | EAR99 | No | |||||
PLN060-ER20A12S
Switching Transformer 1:0.5:0.5 0.04Ohm Prim. DCR 0.014Ohm Sec. DCR 60W 6 Terminal SMD
|
From $5.04 to $6.301
Per Unit
|
Bourns | Switching Transformers | Flyback DC/DC Converter Transformer | 1:0.5:0.5 | 72VDC | 12V | 0.04 | 0.014 | 6 | SMD | 22.5 | 9 | 21 | No | No | No | EAR99 | |||||||||
PLN071-ER20A05S
Switching Transformer 1:0.25:0.5 0.04Ohm Prim. DCR 0.008Ohm Sec. DCR 71W 6 Terminal SMD
|
From $5.258 to $6.574
Per Unit
|
Bourns | Switching Transformers | Flyback DC/DC Converter Transformer | 1:0.25:0.5 | 72VDC | 5V | 0.04 | 0.008 | 6 | SMD | 22.5 | 9 | 21 | No | No | No | EAR99 | |||||||||
PDC010-FD15A03S
Switching Transformer 3.7:1/6.5:1 0.72Ohm/0.765Ohm Prim. DCR 0.38Ohm/0.02Ohm Sec. DCR 10W 12 Terminal Gull Wing SMD
|
From $2.68 to $3.351
Per Unit
|
Bourns | Switching Transformers | DC/DC Converter Transformer | 3.7:1/6.5:1 | 72V | 3V | 0.72/0.765 | 0.38/0.02 | Gull Wing | 12 | SMD | 18 | 9 | 21.3 | Tape and Reel | No | No | No | No | EAR99 | No | |||||
SM91523AL-E
Switching Transformer 1:1 0.45Ohm Prim. DCR 0.85Ohm Sec. DCR 6 Terminal SMD Automotive AEC-Q200
|
|
Bourns | Switching Transformers | BMS Planar Transformer | 1:1 | 0.45 | 0.85 | 6 | SMD | 19.6 | 10 | 19 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||
PLN060-ER20A05S
Switching Transformer 1:0.25:0.5 0.04Ohm Prim. DCR 0.008Ohm Sec. DCR 60W 6 Terminal SMD
|
From $5.901 to $6.208
Per Unit
|
Bourns | Switching Transformers | Flyback DC/DC Converter Transformer | 1:0.25:0.5 | 72VDC | 5V | 0.04 | 0.008 | 6 | SMD | 22.5 | 9 | 21 | No | No | No | EAR99 | No | ||||||||
| 063934-003 SP-E 16/5 Flyback Transformer |
Stock
250
$1.8475
Per Unit
|
Bourns | Switching Transformers | Flyback Transformer | EAR99 | No | |||||||||||||||||||||
PDC020-FD15A12S
Switching Transformer 6.66:1/4:1 0.25Ohm/0.2Ohm Prim. DCR 0.16Ohm/0.035Ohm Sec. DCR 20W 12 Terminal Gull Wing SMD
|
From $2.885 to $3.608
Per Unit
|
Bourns | Switching Transformers | DC/DC Converter Transformer | 6.66:1/4:1 | 57V | 12V | 0.25/0.2 | 0.16/0.035 | Gull Wing | 12 | SMD | 18 | 9 | 21.3 | Tape and Reel | No | No | No | No | EAR99 | No | |||||
PDC025-FD20A12S
Switching Transformer 4:1/6.66:1 0.096Ohm/0.077Ohm Prim. DCR 0.07Ohm/0.0098Ohm Sec. DCR 25W 12 Terminal Gull Wing SMD
|
From $4.142 to $5.179
Per Unit
|
Bourns | Switching Transformers | DC/DC Converter Transformer | 4:1/6.66:1 | 57V | 12V | 0.096/0.077 | 0.07/0.0098 | Gull Wing | 12 | SMD | 22 | 11.5 | 29.5 | Tape and Reel | No | No | No | No | EAR99 | No | |||||
| 094929-002 Transformer, 22W, 132 KHZ |
|
Bourns | Switching Transformers | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
PDC023-EP13A05S
Switching Transformer 4.5:1 0.123Ohm/0.068Ohm Prim. DCR 0.005Ohm Sec. DCR 23W 10 Terminal Gull Wing SMD
|
From $2.924 to $3.656
Per Unit
|
Bourns | Switching Transformers | DC/DC Converter Transformer | 4.5:1 | 57V | 5V | 0.123/0.068 | 0.005 | Gull Wing | 10 | SMD | 13.3 | 13 | 17.5 | Tape and Reel | No | No | No | No | EAR99 | No | |||||
094929
Switching Transformer 8.78:1.1:1:1 22W 15 Terminal Pin Thru-Hole
|
|
Bourns | Switching Transformers | Flyback Transformer | 8.78:1.1:1:1 | 265VAC | 12V | Pin | 15 | DIP | 21 | 15 | 25 | Tray | No | EAR99 | Yes | No |