Bel Magnetics
| Part No. | Price | Stock | Manufacturer | Category | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Tolerance | Secondary Side Inductance - (uH) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | High Potential | Secondary Side Voltage - (V) | Power Rating | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Case Size | Package Type | Maximum Product Diameter - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Number of Terminals | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SUOT-EE13V-12
High Frequency Universal Off-Line Transformer
|
Stock
630
From $1.0093 to $1.1443
Per Unit
|
Bel | Switching Transformers | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||
SPFC-EER28-125
PFC Choke Wirewound 150uH 10% 100KHz 1.5A 0.19Ohm/0.14Ohm DCR Pin
|
Stock
630
From $2.155 to $2.482
Per Unit
|
Bel | Inductor Leaded | PFC Choke | Wirewound | 150u | 10% | 1.5 | 12(Typ) | 100K | 0.19/0.14 | Pin | 30 | 33 | 23 | 9 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||
F2D4-1265-3R3M
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Composite 13A 0.0059Ohm DCR
|
Stock
400
From $1.667 to $2.177
Per Unit
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | 3.3u | Composite | 20% | 13(Typ) | 25(Typ) | 100K | 0.0059 | 13.3 | 11 | 6.6 | 3 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F1F1-0604-4R7M
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Metal Dust 7.5A 0.0308Ohm DCR 2525 Automotive AEC-Q200
|
Stock
1,000
From $0.6784 to $0.8825
Per Unit
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | 4.7u | Metal Dust | 20% | 7.5(Typ) | 11(Typ) | 100K | 0.0308 | 2525 | SMD | 7.3 | 6.8 | 4 | 2 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
F2D5-2212-4R7M
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 19A 0.0045Ohm DCR
|
Stock
84
From $4.219 to $5.272
Per Unit
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | 4.7u | Ferrite | 20% | 19(Typ) | 33(Typ) | 100K | 0.0045 | 23.2 | 22.5 | 12 | 2 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
SPFC-RM12-250
PFC Choke Wirewound 150uH 10% 100KHz 1.4A 0.08Ohm/0.18Ohm DCR Pin
|
Stock
630
From $3.968 to $4.387
Per Unit
|
Bel | Inductor Leaded | PFC Choke | Wirewound | 150u | 10% | 1.4 | 11(Typ) | 100K | 0.08/0.18 | Pin | 41 | 40 | 26 | 14 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||
F2D1-2014A-150MC
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 14A 0.0085Ohm DCR Solder Pin
|
Stock
80
From $2.821 to $3.593
Per Unit
|
Bel | Inductor Leaded | Power | Wirewound | Shielded | 15u | Ferrite | 20% | 14(Typ) | 21(Typ) | 100K | 0.0085 | Solder Pin | 21.8 | 18 | 14.5 | 3 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
F1F1-0604-330M
Inductor Power Shielded Wirewound 33uH 20% 100KHz Metal Dust 2.8A 0.2Ohm DCR 2525 Automotive AEC-Q200
|
Stock
1,000
From $0.6784 to $0.8825
Per Unit
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | 33u | Metal Dust | 20% | 2.8(Typ) | 3.6(Typ) | 100K | 0.2 | 2525 | SMD | 7.3 | 6.8 | 4 | 2 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||
F1F2-0854-100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal Dust 7A 0.04Ohm DCR Automotive AEC-Q200
|
Stock
800
From $0.9734 to $1.2663
Per Unit
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | 10u | Metal Dust | 20% | 7(Typ) | 9(Typ) | 100K | 0.04 | SMD | 8.9 | 8.25 | 5.4 | 2 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
| S558-5999-Z3-F Telecom Transformer 4(1CT:1CT/1:1) 40 Terminal Gull Wing SMD |
Stock
130
From $4.61 to $4.85
Per Unit
|
Bel | Telecom Transformers | 10/100Base-T LAN Transformer | 4(1CT:1CT/1:1) | 1500Vrms | -1@0.1MHz to 100MHz | -12@60MHz to 80MHz | Gull Wing | 27.94 | 5.72 | 15.24 | 40 | Unknown | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
F2D1-2915HA-330MC
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 32A 0.00165Ohm DCR Pin
|
Stock
40
From $4.104 to $5.133
Per Unit
|
Bel | Inductor Leaded | Power | Wirewound | Shielded | 33u | Ferrite | 20% | 32(Typ) | 5.9(Typ) | 100K | 0.00165 | Pin | 27.9 | 23 | 15.4 | 3 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
F2D1-2918HA-3R3MC
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 30A 0.00258Ohm DCR Solder Pin
|
Stock
40
From $4.193 to $5.241
Per Unit
|
Bel | Inductor Leaded | Power | Wirewound | Shielded | 3.3u | Ferrite | 20% | 30(Typ) | 94(Typ) | 100K | 0.00258 | Solder Pin | 28 | 23 | 18.5 | 3 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
F2D1-2915LA-100MC
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 34A 0.00136Ohm DCR Pin
|
Stock
40
From $4.104 to $5.133
Per Unit
|
Bel | Inductor Leaded | Power | Wirewound | Shielded | 10u | Ferrite | 20% | 34(Typ) | 17.6(Typ) | 100K | 0.00136 | Pin | 27.9 | 23 | 15.4 | 3 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
F2D1-3517A-2R2MC
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 65A 0.0004Ohm DCR Solder Pin
|
Stock
18
From $14.32 to $16.83
Per Unit
|
Bel | Inductor Leaded | Power | Wirewound | Shielded | 2.2u | Ferrite | 20% | 65(Typ) | 94(Typ) | 100K | 0.0004 | Solder Pin | 36 | 35 | 17.5 | 3 | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
F2D1-2012A-3R3MC
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 28A 0.00213Ohm DCR Solder Pin
|
Stock
80
From $2.77 to $3.531
Per Unit
|
Bel | Inductor Leaded | Power | Wirewound | Shielded | 3.3u | Ferrite | 20% | 28(Typ) | 35(Typ) | 100K | 0.00213 | Solder Pin | 21.8 | 18 | 12 | 3 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
F2D3-1056-5R6M
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Composite 8A 0.0107Ohm DCR
|
Stock
1,000
From $1.603 to $2.095
Per Unit
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | 5.6u | Composite | 20% | 8(Typ) | 9(Typ) | 100K | 0.0107 | 10.7 | 9 | 5.6 | 3 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F2D4-1056-1R3M
Inductor Power Shielded Wirewound 1.3uH 20% 100KHz Composite 15A 0.0025Ohm DCR
|
Stock
500
From $1.629 to $2.13
Per Unit
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | 1.3u | Composite | 20% | 15(Typ) | 27(Typ) | 100K | 0.0025 | 10.7 | 9 | 5.6 | 3 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F2D1-3517A-3R3MC
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 52A 0.00063Ohm DCR Solder Pin
|
Stock
18
From $14.32 to $16.83
Per Unit
|
Bel | Inductor Leaded | Power | Wirewound | Shielded | 3.3u | Ferrite | 20% | 52(Typ) | 76(Typ) | 100K | 0.00063 | Solder Pin | 36 | 35 | 17.5 | 3 | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
F2D1-3517A-1R5MC
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Ferrite 65A 0.0004Ohm DCR Solder Pin
|
Stock
18
From $14.32 to $16.83
Per Unit
|
Bel | Inductor Leaded | Power | Wirewound | Shielded | 1.5u | Ferrite | 20% | 65(Typ) | 113(Typ) | 100K | 0.0004 | Solder Pin | 36 | 35 | 17.5 | 3 | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
| WTSC-6R3K-A11B Wireless Charging Coils (Single) |
Stock
89
From $1.6104 to $2.2992
Per Unit
|
Bel | Wireless Charging Coils | Transmitter | 6.3u | 10 | 6 | 10 | Bulk | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
F1F3-1054T-1R0M
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal Dust 33A 0.0036Ohm DCR 4040 Automotive AEC-Q200
|
Stock
600
From $1.2241 to $1.5923
Per Unit
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | 1u | Metal Dust | 20% | 33(Typ) | 28(Typ) | 100K | 0.0036 | 4040 | 11.5 | 10.3 | 5.4 | 2 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
F2D1-2919-6R8MC
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 26A 0.0036Ohm DCR Solder Pin
|
Stock
40
From $4.309 to $5.377
Per Unit
|
Bel | Inductor Leaded | Power | Wirewound | Shielded | 6.8u | Ferrite | 20% | 26(Typ) | 46(Typ) | 100K | 0.0036 | Solder Pin | 28 | 19.5 | 21.5 | 3 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
F1F3-1004T-330M
Inductor Power Shielded Wirewound 33uH 20% 100KHz Metal Dust 4.3A 0.102Ohm DCR 4040 Automotive AEC-Q200
|
Stock
870
From $1.1502 to $1.4964
Per Unit
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | 33u | Metal Dust | 20% | 4.3(Typ) | 5(Typ) | 100K | 0.102 | 4040 | 11.5 | 10.3 | 4 | 2 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
F2D2-2016-8R2MC
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 20A 0.0043Ohm DCR
|
Stock
100
From $3.501 to $4.415
Per Unit
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | 8.2u | Ferrite | 20% | 20(Typ) | 25(Typ) | 100K | 0.0043 | 21.8 | 22.5 | 16.5 | 3 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
F1F3-1005T-1R0M
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal Dust 26A 0.00385Ohm DCR 4040 Automotive AEC-Q200
|
Stock
800
From $1.2241 to $1.5923
Per Unit
|
Bel | Inductor Surface Mount | Power | Wirewound | Shielded | 1u | Metal Dust | 20% | 26(Typ) | 26(Typ) | 100K | 0.00385 | 4040 | 11.5 | 10.3 | 5 | 2 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |