Amphenol Resistors
| Part No. | Price | Stock | Manufacturer | Category | Type | Tolerance | Resistance Value - (Ohm) | Power Rating - (W) | Current Sensing | Technology | Product Depth - (mm) | Temperature Coefficient - (ppm/°C) | Linear or Logarithmic | Fail Safe Fusible Resistor | Termination Style | Shaft Diameter - (mm) | Anti-Surge | Number of Turns - (Turns) | Number of Elements | Package/Case | Package Shape | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PT15LH06-103A2020-S
Res Carbon Film Trimmer 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns (15 X 6 X 17.1mm) Pin Thru-Hole
|
|
Amphenol | Trimmer | 20% | 10K | Carbon Film | 6 | ±300 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 15 | 17.1 | No | No | No | EAR99 | No | ||||||||||||||||
PT10MV11-224A2020-E-S
10 mm Carbon Potentiometer
|
From $0.2966 to $0.3043
Per Unit
|
Amphenol | Carbon Film | Bulk | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
PFC-W0603LF-03-24R9-B
Res Thin Film 0603 24.9 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R
|
|
Amphenol | Resistor Fixed Single-Surface Mount | 0.1% | 24.9 | No | Thin Film | 0.79 | ±25 | No | Pad | No | 0603 | Rectangular | 1.6 | 0.51 | Tape and Reel | No | Yes | No | Unknown | Yes | Unknown | EAR99 | No | No | |||||||||
PC16SH-10IP06-103A2020-TA
Res Carbon Film POT 10K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6mm (53 X 16 X 20.5mm) Pin Panel Mount/Through Hole
|
From $1.625 to $1.642
Per Unit
|
Amphenol | Potentiometer | 20% | 10K | Carbon Film | 16 | ±300 | Lin | Pin | 6 | 1(Elec)|1(Mech) | 1 | 53 | 20.5 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
PT15NH05-473A2020-PM-S
Res Carbon Film Trimmer 47K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns (15 X 6 X 17.5mm) Pin Thru-Hole
|
|
Amphenol | Trimmer | 20% | 47K | Carbon Film | 6 | ±300 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 15 | 17.5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||
PT15NV02-503A2020-E-S
Res Carbon Film Trimmer 50K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns (15 X 7mm) Pin Thru-Hole
|
|
Amphenol | Trimmer | 20% | 50K | Carbon Film | Lin | Pin | 1(Elec)|1(Mech) | 1 | 15 | 7 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
T21AC-M0607-103A2020-TA
Res Carbon Film 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn
|
|
Amphenol | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
PT6MV-103A2020
Res Carbon Film Trimmer 10K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (6.3 X 4mm) Pin Thru-Hole Medical Bulk
|
From $0.3403 to $0.3491
Per Unit
|
Amphenol | Trimmer | 20% | 10K | Carbon Film | ±300 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 6.3 | 4 | Bulk | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||
PS6KV55-103A3030-I
Res Carbon Film Trimmer 10K Ohm 30% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 1.8mm (6.3 X 4.4mm) J-Hook SMD
|
From $0.4566 to $0.4669
Per Unit
|
Amphenol | Trimmer | 30% | 10K | Carbon Film | ±1500 | Lin | J-Hook | 1.8 | 1(Elec)|1(Mech) | 1 | 4.4 | 6.3 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||
PT6KV-473A2020-E
Res Carbon Film Trimmer 47K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 1.8mm (6.3 X 4mm) Pin Thru-Hole Box
|
|
Amphenol | Trimmer | 20% | 47K | Carbon Film | ±300 | Lin | Pin | 1.8 | 1(Elec)|1(Mech) | 1 | 6.3 | 4 | Box | No | No | No | No | EAR99 | No | ||||||||||||||
PT10LH01-223A2020-S
Res Carbon Film Trimmer 22K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 12.1mm) Pin Thru-Hole Bulk
|
|
Amphenol | Trimmer | 20% | 22K | Carbon Film | Lin | Pin | 1(Elec)|1(Mech) | 1 | 10.3 | 12.1 | Bulk | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||
PT10LV10-202A2020-S
10 mm Carbon Potentiometer
|
From $0.2721 to $0.2792
Per Unit
|
Amphenol | Trimmer | 20% | 2K | Carbon Film | ±300 | Lin | Pin | 1(Elec)|1(Mech) | 1 | Round | 10.3 | Bulk | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||
PT10LV10-105A2020-S
10 mm Carbon Potentiometer
|
From $0.2721 to $0.2792
Per Unit
|
Amphenol | Trimmer | 20% | 1M | Carbon Film | Lin | Pin | 1(Elec)|1(Mech) | 1 | 10.3 | Bulk | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||
PT15NV02-104A2020-S
Res Carbon Film Trimmer 100K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns (15 X 7mm) Pin Thru-Hole Box
|
|
Amphenol | Trimmer | 20% | 100K | Carbon Film | Lin | Pin | 1(Elec)|1(Mech) | 1 | 15 | 7 | Box | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||
PT6KV-503A2020
6 mm Carbon Potentiometer resistor
|
From $0.3403 to $0.3491
Per Unit
|
Amphenol | Trimmer | 20% | 50K | Carbon Film | ±300 | Lin | Pin | 1(Elec)|1(Mech) | 1 | Round | 6.3 | Box | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||
| PTC15LV18-103A2020 Carbon / Cermet Through-Hole Potentiometer |
|
Amphenol | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
PFC-W0603LF-12-1502-B
Res Thin Film 0603 15K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Sulfur Resistant Pad SMD T/R
|
|
Amphenol | Resistor Fixed Single-Surface Mount | 0.1% | 15K | No | Thin Film | 0.79 | ±10 | No | Pad | No | 0603 | Rectangular | 1.6 | 0.51 | Tape and Reel | No | No | Unknown | Yes | Unknown | EAR99 | No | No | ||||||||||
| PSC10KV50-503A1010 Res Carbon Film Trimmer 50K Ohm 10% 0.33W(1/3W) 1(Elec)/1(Mech)Turns 2.2mm (10.3 X 10.9 X 5.7mm) J-Hook SMD |
From $0.8224 to $0.8246
Per Unit
|
Amphenol | Trimmer | 10% | 50K | Carbon Film | 10.9 | ±100 | Lin | J-Hook | 2.2 | 1(Elec)|1(Mech) | 1 | 10.3 | 5.7 | No | No | No | No | EAR99 | No | ||||||||||||||
PT6KV-103A2020-PM
6 mm Carbon Potentiometer resistor
|
From $0.3403 to $0.3491
Per Unit
|
Amphenol | Trimmer | 20% | 10K | Carbon Film | ±300 | Lin | Pin | 1(Elec)|1(Mech) | 1 | 6.3 | Box | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||
| N6L50T0C-102-3030 Carbon Potentiometer |
From $0.2305 to $0.2365
Per Unit
|
Amphenol | No | EAR99 | No | ||||||||||||||||||||||||||||||
PSC10KV50-103A0505
Res Carbon Film POT 10K Ohm 5% 0.33W(1/3W) 1(Elec)/1(Mech)Turns 2.2mm (10.3 X 10.9 X 5.7mm) J-Hook SMD T/R
|
From $0.9506 to $0.9699
Per Unit
|
Amphenol | Potentiometer | 5% | 10K | Carbon Film | 10.9 | ±100 | Lin | J-Hook | 2.2 | 1(Elec)|1(Mech) | 1 | 10.3 | 5.7 | Tape and Reel | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||
PFC-W0603LF-03-1542-B
Res Thin Film 0603 15.4K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R
|
|
Amphenol | Resistor Fixed Single-Surface Mount | 0.1% | 15.4K | No | Thin Film | 0.79 | ±25 | No | Pad | No | 0603 | Rectangular | 1.6 | 0.51 | Tape and Reel | Unknown | No | Yes | No | Unknown | Yes | Unknown | EAR99 | No | No | ||||||||
PT10MV10-504A1010-S
Res Carbon Film Trimmer 500K Ohm 10% 0.15W 1(Elec)/1(Mech)Turns 2mm (10.3 X 4.8mm) Pin Thru-Hole Bulk
|
|
Amphenol | Trimmer | 10% | 500K | Carbon Film | ±300 | Lin | Pin | 2 | 1(Elec)|1(Mech) | 1 | 10.3 | 4.8 | Bulk | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||
PC16SV-10IP18-104A2020-I-TA
Res Carbon Film POT 100K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6mm (16 X 53mm) Pin Panel Mount/Through Hole Box
|
From $3.298 to $3.351
Per Unit
|
Amphenol | Potentiometer | 20% | 100K | Carbon Film | 16 | Lin | Pin | 6 | 1(Mech)|1(Elec) | 1 | 53 | Box | No | No | No | No | EAR99 | No | |||||||||||||||
PT6KV-474A2020
Res Carbon Film Trimmer 470K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns 1.8mm (6.3 X 4mm) Pin Thru-Hole Medical Box
|
|
Amphenol | Trimmer | 20% | 470K | Carbon Film | ±300 | Lin | Pin | 1.8 | 1(Elec)|1(Mech) | 1 | 6.3 | 4 | Box | No | Unknown | Yes | Unknown | EAR99 | No |