ALPS ALPINE CO., LTD Magnetics
| Part No. | Price | Stock | Manufacturer | Category | Type | Technology | Inductance - (uH) | Tolerance | Maximum DC Current - (A) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Number of Terminals | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GLMC2R203A
Inductor Power Wirewound 2.2uH 20% 100KHz 7.5A 0.0124Ohm DCR T/R
|
Stock
691
From $1.01 to $3.00
Per Unit
|
ALPS ALPINE CO., LTD | Inductor Surface Mount | Power | Wirewound | 2.2u | 20% | 7.5 | 7.1 | 100K | 0.0124(Typ) | 7.4 | 6.5 | 3.1 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 | ||
GLMC3R303A
Inductor Power Wirewound 3.3uH 20% 100KHz 6.2A 0.02Ohm DCR T/R
|
Stock
4
$3.01
Per Unit
|
ALPS ALPINE CO., LTD | Inductor Surface Mount | Power | Wirewound | 3.3u | 20% | 6.2 | 6 | 100K | 0.02(Typ) | 7.4 | 6.5 | 3.1 | Tape and Reel | 2 | No | Unknown | Unknown | Unknown | EAR99 | ||
GLMDR4501A
Inductor Power Wirewound 0.45uH 20% 100KHz 27A 0.0011Ohm DCR
|
|
ALPS ALPINE CO., LTD | Inductor Surface Mount | Power | Wirewound | 0.45u | 20% | 27 | 25 | 100K | 0.0011(Typ) | 11.5 | 10 | 4 | 2 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | ||
GLMDR3601A
Inductor Power Wirewound 0.36uH 20% 100KHz 32A 0.00076Ohm DCR
|
|
ALPS ALPINE CO., LTD | Inductor Surface Mount | Power | Wirewound | 0.36u | 20% | 32 | 30 | 100K | 0.00076(Typ) | 11.5 | 10 | 4 | 2 | Unknown | No | Unknown | Unknown | Unknown | EAR99 |