Oxalis 96Boards Enterprise Edition based on NXP Layerscape LS1012A
Get familiar with this extremely power efficient development tool for networking and IoT applications.
Oxalis is a modular development board compliant with the 96Boards Enterprise Edition Platform specification. Developed by Systart, the platform consists of a carrier board and a System of Module based on the NXP Layerscape LS1012A processor, with a single ARM Cortex-A53 core running up to 800 MHz and 1GB of 16bit DDR3L memory. The carrier board is equipped with 2x USB3.0, 2x Gigabit Ethernet, and SATA interfaces to support the high-speed connectivity. The SoM board can be purchased separately, allowing designers to use the custom carrier board of their choice.
Oxalis Flyer
Get more information