Sicherungen
KRP-C-1500SP
Fuse Class L Slow Blow Acting 1500A 600V Bolt Down Tap 76.96 X 95.25mm Glass Melamine CSA/UL
EatonProduktspezifikationen
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.10.00.20
Automotive
No
PPAP
No
Type
Class L
Acting
Slow Blow
Application
Current Limiting
Fuse Size (mm)
76.96 X 95.25
Current Rating (A)
1500
Maximum Voltage Rating (V)
600
Maximum AC Voltage Rating (V)
600
Maximum DC Voltage Rating (V)
300
Termination Style
Tap
Number of Terminals
2
Product Weight (g)
2594.55
Product Length (mm)
95.25
Product Diameter (mm)
76.96
Fuse Material
Glass Melamine
Mounting
Bolt Down
Bestellmenge

