Power up your design with Infineon’s OptiMOS™ 6 families
Infineon’s leading technology, excellent performance and improved energy efficiency - for a sustainable future!
Infineon’s OptiMOS™ technology has evolved over the years and has now reached its sixth generation with the OptiMOS™ 6 power MOSFET series. This advanced technology is resulting in significant improvements in switching and conduction losses, as well as current capabilities. These improvements lead to lower system losses, enhanced power density, improved board temperatures, and overall system reliability
As a result, OptiMOS™ 6 power MOSFETs are an ideal choice for various applications, such as telecom, solar, SMPS and renewable energy. Due to remarkable improvements in conduction resistance RDS(on) and quality factor, they are also suitable for battery-powered applications, including power tools, low-speed vehicles, drones, robots, and battery management applications.
To meet your individual design requirements, the series offers multiple packaging options including PQFN 3.3x3.3, SuperSO8, D²PAK 3-pin, D²PAK 7-pin, TO-Leadless, sTOLL, TOLT, TOLG and TO-220.
| MOSFET series | Key features | Key applications |
| OptiMOS™ 6 40 V |
|
|
| OptiMOS™ 6 100 V | Compared to OptiMOS™ 5 technology:
|
|
| OptiMOS™ 6 120 V |
|
|
| OptiMOS™ 6 135 V |
|
|
| OptiMOS™ 6 200 V | Compared to the previous technology:
|
|
Read newest App Note: The new OptiMOS™ 6 200 V family of MOSFETs - Latest Infineon trench MOSFET technology setting the new industry standard
Infineon’s latest trench MOSFET technology, which takes advantage of a revolutionary cell design, is the brand new OptiMOS™ 6 200 V. It brings together the benefits of an exceptionally low on-state resistance RDS(on), low diode reverse recovery and superior switching performance. These features make the OptiMOS™ 6 200 V the best fit for low-switching frequency applications such as motor drives. Firstly, the technology is briefly introduced, highlighting its technical benefits. Next, an extensive experimental evaluation compares the OptiMOS™ 6 200 V to the previous generation of OptiMOS™ 3 200 V MOSFETs.
Featured Content
Article Tags