PSOC™ Control C3 Arm® Cortex®-M33 MCUs for Advanced Control Applications
The next generation of microcontrollers for motor control and power conversion.
PSOC™ Control C3 family microcontrollers from Infineon are the next generation MCU’s developed specifically for motor control and power conversion applications. This high-performance Arm® Cortex®- M33 microcontroller family enables designers to deliver the market innovations that customers expect from their next-generation devices.
- Real-time control of motor and power conversion systems that need to respond to real-time events with minimal delay and low utilization.
- Wide bandgap ready for higher system efficiency with unique ADCs to help lower conduction and switching losses.
- PSA Certified™ Level 2 for advanced security and safety, with crypto accelerator, TrustZone, and secure key storage for both on-site and cloud-based designs. Class B/SIL 2 safety libraries for critical applications.
- Ready-to-use code examples and development tools supported in the ModusToolbox™ software suite.
Features
32-bit MCU subsystems
- Up to 180MHz Arm® Cortex®-M33 with DSP and FPU
- Up to 256kB read-while-write flash with ECC
- Up to 64kB SRAM with ECC
- 16kB I-Cache
- 6 power modes including deep sleep and hibernate
High-performance analog
- 12-bit, 6-MSPS SAR ADC
- 18 analog channels
- 5 comparators with built-in 10-bit DAC and slope generator
Real-time control peripherals
- 16 x 16-bit and 4 x 32-bit TCPWMs
- 4-channel HRPWM (PSOC Control C3 Mainline MCUs only)
- CORDIC math coprocessor
PSA Certified™ Level 2 device security
- NIST P256 and TRNG
- Cryptography
- Secure boot
- Secure firmware update
- Processing isolation
Packages
- VQFN-48, E-LQFP-48, VQFN-64, E-LQFP-64
- VQFP-80 (PSOC Control C3 Mainline MCUs only)
Whitepaper
Designing Smarter, More Efficient HVAC Systems with PSOC™ Control C3 Whitepaper
The next generation of PSOC™ microcontrollers is optimized for motor control, and features dedicated software support for motor applications.

Applications
Smart Home and Home Appliances:
- Power and gardening tools
- Lawn mower robots
- Home robots
- Residential aircon ODU
- Large and medium home appliances drives
Industrial Motor Control:
- General purpose drives
- Servo drives
- Commercial aircon / HVAC
- Robotics
Server & Telecom:
- Telecom PSUs
- Server PSUs
- Workstation PSUs
Renewables:
- PV inverters
- LEV
- EV charging
Software Enablement
PSOC™ Control is supported in ModusToolbox™ Software, a modern, extensible development ecosystem provided as a collection of development tools, libraries, and embedded runtime assets.
The ModusToolbox™ Industrial technology pack installs the ModusToolbox™ Motor Suite, a comprehensive software solution designed to simplify and accelerate the development of motor control systems. With its intuitive interface and robust features, the Motor Suite provides a seamless experience for engineers and developers to design, test, and optimize motor control applications.
Featured Videos
Infineon - Introducing PSOC™ Control: the next generation of industrial MCUs
Infineon - KIT_PSC3M5_MC1 Unboxing Video
Infineon - Pioneering GaN-ready motor control with PSOC™ Control
Featured Content
Article Tags