Arrow Electronic Components Online

LT7170-1/LT7170: 20A, 16V, Silent Switcher® step-down regulators with digital power system management

Power Management02 Jul 2024
A woman stands in a modern, high-tech environment, interacting with a large touchscreen display. The setting features illuminated panels and reflective surfaces. The 'ANALOG DEVICES' logo and the phrase 'AHEAD OF WHAT'S POSSIBLE' are clearly visible in the upper right corner.
View all articles

The LT7170-1 option has two switching phases that are connected to two inductors to drive a single-regulated output supply. The quick, clean, low-overshoot switching edges deliver high efficiency while minimizing electromagnetic interference (EMI) emissions. The I2C-based PMBus 1.3-compliant serial interface enables control of device functions while providing telemetry information for system monitoring. The LT7170/LT7170-1 are supported by the LTpowerPlay® graphical user interface (GUI) tool.

The controlled on-time valley current-mode control with 25 ns typical minimum on-time enables a high switching frequency (fSW) at a low output voltage (VOUT) with excellent transient response in a small overall solution size.

VOUT, fSW, and phase are selectable using external configuration resistors. Settings can also be set via the PMBus interface or stored in the on-chip, three times programmable nonvolatile memory (NVM).

To guarantee clean start-up of the powered devices, the LT7170/ LT7170-1 actively pull down the output using VSENSEP when the output is disabled. The LT7170/LT7170-1 wait until the VOUT is less than 0.2 V before enabling the output and beginning a soft start. This VOUT discharge threshold is programmable from 0.2 V to 2.2 V. The LT7170/LT7170-1 use forced-continuous switching operation.

Key Features and Benefits

  • Silent Switcher® architecture: enables a compact, efficient, low EMI solution
  • PMBus/I2C serial interface
    • Telemetry read back includes VOUT, IOUT, VIN, die temperature, and faults
    • Programmable voltage, current limit, sequencing, soft start and stop, undervoltage and overvoltage, phase, frequency (up to 4 MHz), and loop compensation
    • Integrated three times programmable NVM
  • Key parameters selectable by resistor
  • VOUT set point range: 0.4 V to 5.5 V
  • VOUT accuracy: ±0.25%, 0.6 V ≤ VOUT ≤ 1.375 V
  • Differential remote VOUT sense
  • Fast transient response
  • Wide VIN supply range: down to 2.9 V or 1.5 V with EXTVCC
  • Programmable and synchronizable: 400 kHz to 4 MHz
  • 24-lead (3.5 mm × 4 mm) LQFN package

Evaluation Board

The LT7170-1/LT7170 can be evaluated with the EVAL-LT7170-1-AZ and the EVAL-LT7170-AZ, respectively.

Block Diagrams and Tables

This image displays a technical block diagram illustrating the process of analog to digital conversion. The diagram features labeled blocks such as 'ADC' and 'Sample and Hold,' with directional arrows indicating signal flow. Numeric values '0', '1', '2', '3', 'n-1', and 'n' are clearly visible, representing digital output bits.

A diagram displays interconnected blocks with arrows indicating flow or direction. Visible text includes 'ADC' and 'DAC' on two of the blocks, and numeric values '16' and '32' are present along the sides.

A diagram of LT7170-1

This image displays a detailed pinout diagram of the ATmega328P microcontroller. The diagram shows the chip layout with labeled pins for various functions such as digital I/O, analog input, and power supply. Key numeric values like '28' for the number of pins and specific pin numbers are clearly visible.

This graph compares efficiency and power loss for two different inductor values at 0.5MHz, 820nH (3.4mΩ) and 1.0MHz, 600nH (2.6mΩ). The chart features two colored curves representing each frequency and inductor combination.

Article Tags

Analog Devices
Power
DC to DC Converter and Switching Regulator Chip
Power Management

Related news articles

View all