Arrow Electronic Components Online
TXS0104EQWBQARQ1|TI|simage
TXS0104EQWBQARQ1|TI|limage
Traducteurs de niveau

TXS0104EQWBQARQ1

Voltage Level Translator 4-CH Bidirectional 14-Pin WQFN EP T/R Automotive AEC-Q100

Texas Instruments

Spécifications techniques du produit
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    EA
  • Automotive
    Yes
  • PPAP
    Yes
  • Logic Family
    TXS
  • Logic Function
    Voltage Level Translator
  • Channel Type
    Bidirectional
  • Number of Channels
    4
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    124@3.3V
  • Absolute Propagation Delay Time (ns)
    200
  • Minimum High Level Input Voltage (V)
    1.45
  • Output Type
    Push-Pull|Open Drain|3-State
  • Maximum Low Level Output Current (mA)
    1
  • Maximum High Level Output Current (mA)
    -0.02
  • Minimum Operating Supply Voltage (V)
    1.65/2.3
  • Typical Operating Supply Voltage (V)
    3.3/5|3.3|2.5/5|2.5/3.3|2.5|1.8/5|1.8/3.3|1.8/2.5
  • Maximum Operating Supply Voltage (V)
    3.6/5.5
  • Maximum Quiescent Current (mA)
    0.025
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.6(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    14
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    14

Documentation et ressources

Fiches techniques
Ressources de conception