Arrow Electronic Components Online
CC0402BRNPO9BN1R5|YAGEO|simage
CC0402BRNPO9BN1R5|YAGEO|limage
Condensateur céramique multicouche

CC0402BRNPO9BN1R5

Cap Ceramic 1.5pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R

YAGEO
Fiches techniques 

Spécifications techniques du produit
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    1.5pF
  • Tolerance
    0.1pF
  • Voltage
    50VDC
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    Yes
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    1 X 0.5 X 0.5
  • Package/Case
    0402
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    1
  • Product Depth (mm)
    0.5
  • Product Height (mm)
    0.5
Quantité de commande

Documentation et ressources

Fiches techniques
Ressources de conception