Arrow Development ToolsDRAGONBOARD 410 CEmbedded System Development Boards and Kits
Snapdragon 410 Application Processor and SOC Development Board 1200MHz CPU 1GB RAM 8GB eMMC Flash Android 5.1/Linux based on Debian/Win10 IoT Core
Product Description
This DragonBoard™ 410C based on 96Boards™ specification features the Qualcomm® Snapdragon™ 410 processor, a Quad-core ARM® Cortex™ A53 at up to 1.2GHz clock speed per core, capable of 32-bit and 64-bit operation.96Boards is a 32-bit and 64-bit ARM® Open Platform hosted by Linaro™ with the intension to serve the software/ maker and embedded OEM communities. DragonBoard 410C supports Android 5.1, Linux based on Debian and Win10 IoT Core advanced processing power, WLAN, Bluetooth, and GPS, all packed into a board the size of a credit card. It is designed to support feature-rich functionality, including multimedia, with the Qualcomm® Adreno™ 306 GPU, integrated ISP with up to 13 MP camera support, and 1080p HD video playback and capture with H.264 (AVC).
If you're looking for a different Arrow Development Board, check out our popular Arrow Boards page!
Also, be sure to check out D3 Engineering's Camera Mezzanine Board, which enables up to two MIPI CSI-2 cameras to connect directly to the DragonBoard. It even comes in a bundled kit.
Kit includes:
- DragonBoard 410C Board
- Quickstart Guide
Applications suited for the DragonBoard 410C
- Robotics
- Cameras
- Medical Devices
- Vending Machines
- Smart Buildings
- Digital Signage
- Casino Gaming Consoles
Recommended Power Supply
Recommended Storage
Class 4 microSD: SDSDQAB-016G or SDSDQAB-032G-1
Class 10 microSD: SDSDQAD-016G or SDSDQAD-032G
Additional Information:
- DragonBoard Quickstart Guide
- DragonBoard Overview Video
- DragonBoard Hardware Manual
- Android User Manual
- Linux User Guide
- The DragonBoard Page
- DragonBoard™ 410 GPIO Pin Assignment
- Snapdragon™ 410 Processor Peripherals Programming Guide
Processor
- Qualcomm Snapdragon 410
- Quad-core ARM® Cortex® A53 at up to 1.2 GHz per core 64-Bit capable
- Qualcomm Adreno 306 400MHz GPU for PC-class graphics with support for advanced APIs, including OpenGL ES
- 3.0, OpenCL, DirectX, and content security
Memory/Storage
- 1GB LPDDR3 533MHz
- 8 GB eMMC 4.51
- SD 3.0 (UHS-I)
Video
- 1080p@30fps HD video playback and capture with H.264 (AVC), and 720p playback with H.265 (HEVC)
Camera Support
- Integrated ISP with support for image sensors up to 13MP
Audio
- PCM/AAC+/MP3/WMA, ECNS, Audio+ post-processing (optional)
Connectivity
- WLAN 802.11 b/g/n 2.4GHz
- Bluetooth 4.1
- GPS
- On-board GPS antenna
- On-board BT and WLAN antenna
I/O Interfaces
- One USB 2.0 micro B (device mode only)
- Two USB 2.0 (host mode only)
- One 40-pin Low Speed (LS) expansion connector
- UART, SPI, I2S, I2C x2, GPIO x12, DC power
- One 60-pin High Speed (HS) expansion connector
- 4L-MIPI DSI, USB, I2C x2, 2L+4LMIPI CSI
- Footprint for one optional 16-pin analog expansion connector for stereo headset/ line-out, speaker and analog line-in
- The board can be made compatible with Arduino using an add-on mezzanine board
External Storage
- Micro SD card slot
User Interface
- Power/Reset
- Volume Up/Down
- 6 LED Indicators
- 4 user controllable
- 2 for radios (BT and WLAN activity)
OS Support
- Android 5.1
- Linux-based on Debian
- Win10 IoT Core
Power, Mechanical and Environmental
- Power: +6.5V to +18V
- Dimensions: 54mm by 85mm meeting 96Boards™ Consumer Edition standard dimensions specifications
- Operating Temp: 0°C to +70°C
- RoHS and Reach compliant
| Compliant | |
| 5A992c. | |
| Active | |
| 8473.30.11.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Development Board | |
| SNAPDRAGON 410 | |
| Application Processor and SOC | |
| 1GB | |
| 8GB | |
| eMMC Flash | |
| 4 | |
| 4 | |
| 1 | |
| 1 | |
| 12 | |
| HDMI | |
| LCD | |
| Android 5.1|Linux Debian|Win 10 | |
| micro SD | |
| No | |
| Yes | |
| On Board | |
| On Board | |
| Flash | |
| Android 5.1 | |
| Linux Based on Debian | |
| Yes | |
| 70 | |
| 0 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.