Typical Application for OMR9600SF 1 M Rad(Si) Low-Dropout Linear Regulator
使用 Infineon Technologies AG 的 OMR9600SF 的参考设计
Image
1 / 1
依据最终产品
- Space-Sensitive Applications
说明
- Typical Application for OMR9600SF 1 M Rad(Si) Low-Dropout Linear Regulator. The OMR9600 is a radiation hardened, low dropout linear regulator designed specifically for space applications. This product has been characterized to a total ionizing dose of 1 M Rad (Si) per MIL-STD-883, Method 1019, Condition A at both high and low dose rates under biased and unbiased conditions to account for ELDRS effects in bipolar devices. The low dropout voltage of 1.1V @ 3A makes the part particularly useful for applications requiring low noise and higher efficiency
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO