Typical Application at (15V - 30V Input, 12V Output) Circuit for MCP16301/H High Voltage Input Integrated Switch Step-Down Regulator
使用 Microchip Technology 的 MCP16301HT-E/CH 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Automotive Applications
- Battery Powered Systems
- Battery-Powered Devices
- Bias Supplies
- Cable Modem
- Consumer Applications
- Digital Power Control
- Distributed Power System
- DSL Modem
- Health System
- Health Wellness & Fitness
- Home Appliances
- Linear Regulators
- Microcontroller Power Supply
- Power Conversion
- Power Management
- Power Meter
- Power Sourcing Equipment
- Set-Top Box
说明
- Typical Application at (15V - 30V Input, 12V Output) Circuit for MCP16301/H High Voltage Input Integrated Switch Step-Down Regulator. The MCP16301/H devices are highly integrated, high-efficiency, fixed-frequency, step-down DC-DC converters in a popular 6-pin SOT-23 package that operates from input voltage sources up to 36V
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MCP16301HT-E/CH | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.7V to 36V Step Down Single-Out 2V to 15V 0.6A 6-Pin SOT-23 T/R | 买入 | |