Diodes IncorporatedZXT690BKTC通用双极型晶体管

Trans GP BJT NPN 45V 3A 4000mW 3-Pin(2+Tab) DPAK T/R

Diodes Zetex has the solution to your circuit's high-voltage requirements with their NPN ZXT690BKTC general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 4000 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 7 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

库存总量: 3,772 个零件

Regional Inventory: 2,395

    Total$85.99Price for 229

    2,395 In stock: 可以明天配送

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2413+
      Manufacturer Lead Time:
      40 星期
      Minimum Of :
      229
      Maximum Of:
      2395
      Country Of origin:
      中国
         
      • Price: $0.3755
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2413+
      Manufacturer Lead Time:
      40 星期
      Country Of origin:
      中国
      • In Stock: 2,395
      • Price: $0.3755
    • 可以在 2 天内配送

      Ships from:
      荷兰
      Date Code:
      +
      Manufacturer Lead Time:
      12 星期
      • In Stock: 1,377
      • Price: $0.2874

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.