Diodes IncorporatedZXT10P20DE6TA通用双极型晶体管
Trans GP BJT PNP 20V 2.5A 1700mW 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single Quad Collector | |
| 1 | |
| 20 | |
| 20 | |
| 7 | |
| 1.05@150mA@2.5A | |
| 0.03@10mA@0.1A|0.22@20mA@1A|0.25@50mA@1.5A|0.35@150mA@2.5A | |
| 2.5 | |
| 300@10mA@2V|300@100mA@2V|150@2A@2V|15@6A@2V | |
| 1700 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.8(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.