Diodes IncorporatedZTX614达林顿双极型晶体管
Trans Darlington NPN 100V 0.8A 1000mW 3-Pin E-Line
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 1 | |
| 100 | |
| 120 | |
| 10 | |
| 0.8 | |
| 0.1 | |
| 1.25@8mA@800mA | |
| 5000@100mA@5V|10000@500mA@5V | |
| 1000 | |
| -55 | |
| 200 | |
| Automotive | |
| Mounting | Through Hole |
| Package Height | 3.9 |
| Package Width | 2.28 |
| Package Length | 4.57 |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | E-Line |
| 3 | |
| Lead Shape | Through Hole |
Compared to other transistors, the NPN ZTX614 Darlington transistor from Diodes Zetex can provide you with a higher current gain value. This product's maximum continuous DC collector current is 0.8 A, while its minimum DC current gain is 5000@100mA@5 V|10000@500mA@5V. It has a maximum collector emitter saturation voltage of 1.25@8mA@800mA V. This Darlington transistor array's maximum emitter base voltage is 10 V. Its maximum power dissipation is 1000 mW. This Darlington transistor array has an operating temperature range of -55 °C to 200 °C. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 10 V.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

