| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 28 | |
| 5% | |
| 500 | |
| 4.5 | |
| 0.1 | |
| 44 | |
| 500 | |
| -65 | |
| 200 | |
| 0.091%/°C(Max) | |
| Diameter | 1.5(Max) |
| Mounting | Surface Mount |
| Package Length | 3.51(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | LL-34 |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

