Microchip TechnologyZL88801LDG1专用接口
Dual Channel Shared Tracking Battery Wideband VoicePort Device 64-Pin QFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Dual Channel Shared Tracking Battery Wideband VoicePort Device | |
| Serial | |
| 3.135 | |
| 3.3 | |
| 3.465 | |
| 2100(Typ) | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 64 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

