California Eastern LaboratoriesZICM3588SP2-1-R802.15.4 低速率无线个域网 (LR-WPAN)
802.15.4/ZigBee SOC 2480MHz 250Kbps 33-Pin SMD Module T/R
| Compliant | |
| 5A002a.1. | |
| NRND | |
| 8525.60.10.10 | |
| Automotive | No |
| PPAP | No |
| Module | |
| 64 | |
| 512 | |
| 16 | |
| PCB | |
| 250 | |
| 2405 | |
| 2480 | |
| -103dBm | |
| 802.15.4/ZigBee | |
| GPIO/SPI/UART/USB/JTAG | |
| 20dBm(Typ) | |
| 2.1 | |
| 3.3 | |
| 3.6 | |
| Microcontroller | |
| On Board | |
| Smart Energy|Grid Markets|Building Automation and Control|Home Automation and Control|Solar Inverters and Control | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.86(Max) mm |
| Package Width | 16.63 mm |
| Package Length | 23.87 mm |
| PCB changed | 33 |
| Supplier Package | SMD Module |
| 33 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.