VishayZGL41-120A-E3/97齐纳二极管
Zener Diode Single 120V 5% 380Ohm 1000mW 2-Pin DO-213AB T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 120 | |
| 5% | |
| 1000 | |
| 3.1 | |
| 1 | |
| 380 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Diameter | 2.67(Max) |
| Mounting | Surface Mount |
| Package Length | 5.2(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-213AB |
| 2 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

