| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 9.52 | |
| Electro Tin | |
| (6.7/0) | |
| 600V | |
| 90 | |
| Non-Insulated | |
| 4.93 | |
| 0.43 | |
| Cable Mount |
Create a connection between two terminal blocks by using this lug terminal YA32A5 wire terminal from Burndy. Its wire is (6.7/0) AWG. This product is 4.93 mm long and 0.43 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

