| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | Sub-Miniature |
| Pole Throw Configuration | SPST |
| Actuator Style | Rectangular Button |
| Switch Function | Momentary |
| Switch Configuration | OFF Mom |
| Maximum Current Rating (A) | 0.01@32VDC |
| Maximum Power Rating (VA) | 0.2@32VDC |
| Dielectric Strength | >=250VDC |
| Minimum Insulation Resistance (MOhm) | >=1000 |
| Maximum Contact Resistance (mOhm) | <=100 |
| Mechanical Life (Cycles) | 100000 |
| Operating Force (N) | 2.5 |
| Actuator Length (mm) | 0.8 |
| Number of Rows | 1 |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 2 |
| Terminal Length (mm) | 0.75 |
| Terminal Pitch (mm) | 5.9 |
| IP Rating | IP40 |
| Body Orientation | Right Angle |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Body Length (mm) | 5.5 |
| Body Depth (mm) | 3.5 |
| Body Height (mm) | 1.7 |
| Product Length (mm) | 7 |
| Product Depth (mm) | 4.4 |
| Product Height (mm) | 1.7 |
| Contact Plating | Gold |
| Contact Material | Gold |