| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | No |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Switch Function | Momentary |
| Switch Configuration | OFF Mom |
| Maximum Current Rating (A) | 0.05@32VDC |
| Maximum Power Rating (VA) | 1@32VDC |
| Dielectric Strength | 250Vrms |
| Minimum Insulation Resistance (MOhm) | >=1000 |
| Maximum Contact Resistance (mOhm) | <=100 |
| Mechanical Life (Cycles) | 100000 |
| Operating Force (N) | 5 |
| Actuator Length (mm) | 1 |
| Number of Rows | 2 |
| Row Spacing (mm) | 7.62 |
| Mounting | Bracket Mount/Through Hole |
| Termination Style | PC Pins |
| Number of Terminals | 4 |
| Terminal Length (mm) | 4.2 |
| Terminal Pitch (mm) | 5.08 |
| IP Rating | IP60 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Bulk |
| Body Length (mm) | 7.3 |
| Body Depth (mm) | 7.4 |
| Body Height (mm) | 3.7 |
| Product Length (mm) | 7.3 |
| Product Depth (mm) | 9 |
| Product Height (mm) | 4.7 |
| Contact Material | Silver |