| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | FFC/FPC Connector |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Right Angle |
| Contact Type | Dual Contact |
| Contact Gender | SKT |
| Maximum Current Rating (A) | 0.5 |
| Maximum Voltage Rating | 50VDC|50VAC |
| Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 60 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Mating Cycle (Cycles) | 20 |
| Packaging | Reel |
| Product Length (mm) | 13.1 |
| Product Depth (mm) | 6.4 |
| Product Height (mm) | 2 |
| Mounting | Surface Mount |