| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Radar Sensor | |
| -40 | |
| 140 | |
| Automotive | |
| Tray | |
| 1.75 | |
| 1.7 | |
| Mounting | Surface Mount |
| Package Height | 0.71(Max) |
| Package Width | 9.2(Max) |
| Package Length | 9.2(Max) |
| PCB changed | 207 |
| Supplier Package | FCCSP |
| 207 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
