VishayWYO152MCMBF0KR单层陶瓷电容器
Cap Ceramic Suppression X1/Y2 0.0015uF 440VAC/250VAC Y5U 20%( 8 X 4.5mm) Radial Disc 5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0015uF | |
| 20% | |
| 440VAC|250VAC | |
| 6G | |
| Y5U | |
| No | |
| Disc | |
| Radial | |
| 5 | |
| X1/Y2 | |
| 2.5 | |
| 8 X 4.5 | |
| -40 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 8(Max) | |
| 4.5(Max) | |
| 11(Max) | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

