VishayWSR33L000FEA单侧表面贴装定值电阻器

Res Metal Strip 4527 0.003 Ohm 1% 3W ±450ppm/°C Sulfur Resistant J-Lead SMD T/R Automotive AEC-Q200

This is a WSR33L000FEA fixed single surface-mount resistor from Vishay. This part has a power rating of 3 W. This product has a resistance value of 3m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±450 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 11.56 mm long, 2.41 mm tall and 6.98 mm deep. This part has an operating temperature of -65 to 275 °C. This device utilizes metal strip technology. The WSR33L000FEA part has a j-lead termination style. It has a tolerance of 1%.

Import TariffMay apply to this part

22 个零件: 可以明天配送

    Total$0.94Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      2236+
      Manufacturer Lead Time:
      8 星期
      Minimum Of :
      1
      Maximum Of:
      22
      Country Of origin:
      以色列
         
      • Price: $0.9373
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2236+
      Manufacturer Lead Time:
      8 星期
      Country Of origin:
      以色列
      • In Stock: 22
      • Price: $0.9373

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.