BournsWS2M33R0J单侧穿孔定值电阻器
Res Wirewound 33 Ohm 5% 2W ±200ppm/°C Conformal Coated AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.31.00.00 | |
| Automotive | No |
| PPAP | No |
| 33 | |
| 5% | |
| 2 | |
| Wirewound | |
| -55 | |
| 200 | |
| ±200 | |
| 70 to 275 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 5 | |
| 11.5 | |
| 0.65 | |
| 28 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

