Kingbright America LLCWP937EB/2EGWLED
LED Bi-Level Uni-Color Green/Red 565nm/627nm 4-Pin Bag
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Level Uni-Color | |
| Standard LED | |
| Green|Red | |
| 2 | |
| GaP|GaAsP | |
| Circular | |
| Colorless Diffused | |
| Right Angle | |
| 16mcd|20mcd | |
| 568|625 | |
| 565|627 | |
| 60 | |
| 25/30 | |
| 20 | |
| 2.5 | |
| 62.5|75 | |
| -40 | |
| 85 | |
| No | |
| Green|Hi-Eff. Red | |
| No | |
| No | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 9.65 |
| Package Width | 4.32 |
| Package Length | 12.22 |
| PCB changed | 4 |
| 4 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
