Kingbright America LLCWP7113CGDKLED
LED Uni-Color Green 574nm 2-Pin T-1 3/4 Bag/T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Standard LED | |
| Green | |
| 1 | |
| AlGaInP | |
| Circular | |
| Green Diffused | |
| Top Mount | |
| 140mcd | |
| 570 | |
| 574 | |
| 30 | |
| 30 | |
| 20 | |
| 2.5 | |
| 5 | |
| 2.1 | |
| 115 | |
| 75 | |
| -40 | |
| 85 | |
| Yes | |
| Green | |
| Green | |
| No | |
| No | |
| Bag|Tape and Reel | |
| Diameter | 5.9 |
| Mounting | Through Hole |
| Package Height | 8.6 |
| PCB changed | 2 |
| Supplier Package | T-1 3/4 |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

