| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Standard LED | |
| Blue | |
| 1 | |
| InGaN | |
| Circular | |
| Water Clear | |
| Top Mount | |
| 300mcd | |
| 465 | |
| 460 | |
| 30 | |
| 30 | |
| 2 | |
| 3.1 | |
| 5 | |
| 2.65 | |
| 115 | |
| No | |
| 120 | |
| -40 | |
| 85 | |
| Yes | |
| 100 | |
| Blue | |
| Blue | |
| No | |
| No | |
| Diameter | 3.2 mm |
| Mounting | Through Hole |
| Package Height | 4.6 mm |
| PCB changed | 2 |
| Supplier Package | T-1 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
