Kingbright America LLCWP59CB/EGWLED
LED Bi-Color Green/Red 565nm/627nm 3-Pin T-1 3/4 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Standard LED | |
| Green/Red | |
| 2 | |
| GaP/GaAsP | |
| Circular | |
| Colorless Diffused | |
| Right Angle | |
| 60mcd | |
| 568/617 | |
| 565/627 | |
| 30 | |
| 25/30 | |
| 20 | |
| 2.5 | |
| 5 | |
| 62.5/75 | |
| -40 | |
| 85 | |
| No | |
| Green/Hi-Eff. Red | |
| No | |
| No | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 7.6 mm |
| Package Width | 7.5 mm |
| Package Length | 16 mm |
| PCB changed | 3 |
| Supplier Package | T-1 3/4 |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

