| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 250 | |
| 1% | |
| 0.5 (1/2) | |
| Wirewound | |
| -55 | |
| 150 | |
| ±20 | |
| 70 to 150 | |
| No | |
| No | |
| Molded | |
| Axial | |
| 2 | |
| Not Formed | |
| Cylindrical | |
| 2.54 | |
| 5.08 | |
| 0.6 | |
| 25 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
