| Supplier Unconfirmed | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| WLAN+BT | |
| Module | |
| 2400 to 2480 | |
| 2402 to 2480 | |
| UART | |
| 17.3dBm(Typ) | |
| -20 | |
| 70 | |
| Bluetooth v4.1 | |
| IEEE 802.11b/g/n | |
| Mounting | Surface Mount |
| Package Height | 2(Max) |
| Package Width | 13.4(Max) |
| Package Length | 13.5(Max) |
| PCB changed | 100 |
| Supplier Package | QFM |
| 100 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

