Microchip TechnologyWINCS02UE-I/100802.11 无线局域网
Module 802.11b/g/n 2.472GHz 54Kbps 28-Pin SMD Module Tray
| Compliant | |
| 5A992.c | |
| Active | |
| Automotive | No |
| PPAP | No |
| IEEE 802.11b/g/n | |
| Chip | |
| CCK|DSSS|OFDM | |
| 11 | |
| 54 | |
| 2412 | |
| 2472 | |
| 2.4GHz | |
| -97dBm | |
| SPI/UART | |
| 19dBm(Typ) | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 288(Typ) | |
| 94(Typ) | |
| Microcontroller | |
| External | |
| Yes | |
| No | |
| Client|Infrastructure | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.1 |
| Package Width | 14.73 |
| Package Length | 21.72 |
| PCB changed | 28 |
| Supplier Package | SMD Module |
| 28 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
