| Compliant with Exemption | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| WLAN+BT | |
| Module | |
| 54 | |
| 2400(Typ)|5000(Typ) | |
| 17dBm(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Bluetooth v5.0(BLE) | |
| IEEE 802.11a/b/g/n | |
| Mounting | Surface Mount |
| Package Height | 2.6 |
| Package Width | 13.3 |
| Package Length | 14.3 |
| PCB changed | 94 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 94 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
