| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Cell Type | NOR |
| Chip Density (bit) | 1M |
| Architecture | Sectored |
| Boot Block | No |
| Block Organization | Symmetrical |
| Address Width (bit) | 24 |
| Page Size | 256byte |
| Number of Bits/Word (bit) | 8 |
| Number of Words | 128K |
| Programmability | Yes |
| Timing Type | Synchronous |
| Max. Access Time (ns) | 6 |
| Maximum Programming Time (ms) | 2/Page |
| Interface Type | Serial (SPI, Dual SPI, Quad SPI) |
| Minimum Operating Supply Voltage (V) | 2.3 |
| Typical Operating Supply Voltage (V) | 2.5|3|3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Programming Voltage (V) | 2.3 to 3.6 |
| Operating Current (mA) | 20 |
| Program Current (mA) | 15 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Supplier Temperature Grade | Industrial Plus |
| Command Compatible | Yes |
| ECC Support | No |
| Support of Page Mode | No |