VishayVY1101K31Y5SQ6TV0单层陶瓷电容器
Cap Ceramic Suppression X1/Y1 100pF 760VAC/500VAC Y5S 10%( 8 X 5mm) Radial Disc 10mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 100pF | |
| 10% | |
| 760VAC|500VAC | |
| 10G | |
| Y5S | |
| Yes | |
| Disc | |
| Radial | |
| 10 | |
| X1/Y1 | |
| 2.5 | |
| 8 X 5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 0.6 | |
| 8(Max) | |
| 5(Max) | |
| 12(Max) | |
| Through Hole |
With Vishay's VY1101K31Y5SQ6TV0 single-layer ceramic disc capacitor, you'll have no problems with heat dissipation. It can withstand a voltage of 760 VAC|500VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. This product is 5(Max) mm deep. Its capacitance value is 100pF. The VY1101K31Y5SQ6TV0 high frequency capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 10%.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.