| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Quint Common Anode|Quad | |
| Uni-Directional|Bi-Directional | |
| 5 | |
| 5 | |
| 12 | |
| 1 | |
| 9(Typ) | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 0.85(Max) |
| Package Length | 1.05(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-963 |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
