Microchip TechnologyVSC8562XKS-11PHY
PHY 2-CH 10Mbps/100Mbps/1Gbps 1V/1.2V/2.5V 256-Pin PBGA Tray
| Compliant | |
| 5A002.a.1 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 1Gbps | |
| Yes | |
| Yes | |
| Yes | |
| 10BASE-T/100BASE-TX/1000BASE-T | |
| 10/100/1000 | |
| 0.95|1.19|2.375 | |
| 1|1.2|2.5 | |
| 1.05|2.625 | |
| Analog|Digital | |
| 0 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.06(Max) |
| Package Width | 17 |
| Package Length | 17 |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | PBGA |
| 256 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

