| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | 5A991.b |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Number of Channels per Chip | 4 |
| Maximum Data Rate | 10.3Gbps |
| PHY Line Side Interface | Yes |
| JTAG Support | Yes |
| Integrated CDR | Yes |
| Standard Supported | 10GBASE-KR|IEEE 802.3ae|IEEE 802.3ap|SFF-8431 |
| Ethernet Speed | 10Gbps |
| Ethernet Interface Type | SGMII |
| Minimum Operating Supply Voltage (V) | 0.97|1.14|2.375 |
| Typical Operating Supply Voltage (V) | 1|1.2|2.5 |
| Maximum Operating Supply Voltage (V) | 1.03|1.26|2.625 |
| Power Supply Type | Analog |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 110 |
| Mounting | Surface Mount |
| Package Height | 2.29(Max) mm |
| Package Width | 17 mm |
| Package Length | 17 mm |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| Pin Count | 256 |
| Lead Shape | Ball |