| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 400 |
| Dual Parallel | |
| 170 | |
| 1300 | |
| 1.24@100A | |
| 50 | |
| 395000 | |
| 93(Typ) | |
| -55 | |
| 175 | |
| Mounting | Screw |
| Package Width | 25.7(Max) |
| Package Length | 38.3(Max) |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-227 |
| 4 |
Converting from AC to DC is simple when using a switching diode VS-UFB280FA40 rectifier from Vishay. Its maximum power dissipation is 395000 mW. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 1300 A, while its maximum continuous forward current is 170 A. It is made in a dual parallel configuration.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

